Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-40ALF
CONN HEADER 40POS 2MM STR DL SMD - 98424-G52-40ALF - Connectors, Interconnects
| Digi-Key Part Number | 609-2651-1-ND |
1 25 100 |
2.91000 1.78120 1.54670 |
Extended Price
2.91 44.53 154.67 |
| Manufacturer Part Number | 98424-G52-40ALF | |||
| Description | CONN HEADER 40POS 2MM STR DL SMD | |||
| Quantity Available | 1514 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98424-G52-40ALF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Color | Cream |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 72mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98424 G52 40ALF 98424G5240ALF 609 2651 1 ND 60926511ND 609-2651-1 |
98424-G52-40ALF Specification Sheet
CONN HEADER 40POS 2MM STR DL SMD - 98424-G52-40ALF (609-2651-1-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-40ALFGold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-40ALF
Order 'conn header 40pos 2mm str dl smd - 98424-G52-40ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2651-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-40ALF
Order 'conn header 40pos 2mm str dl smd - 98424-G52-40ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2651-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-40ALF
Order 'conn header 40pos 2mm str dl smd - 98424-G52-40ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2651-6-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2640-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2640-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2641-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2641-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2642-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2642-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2643-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2643-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2644-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2644-2-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-22ALF
Order 'conn header 22pos 2mm str dl smd - 98424-G52-22ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2645-1-ND.
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 98424-G52-22ALF
Order 'conn header 22pos 2mm str dl smd - 98424-G52-22ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2645-2-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI (VA) Header, Shrouded 98424-G52-40ALF
Send this link via E-Mail
Help With This Screen
