CONN HEADER 10POS 2MM STR DL SMD - 98424-G52-10ALF - Connectors
| Digi-Key Part Number | 609-2648-2-ND |
600 3000 6000 |
.44112 .39287 .38598 |
Extended Price
264.67 1178.61 2315.88 |
| Manufacturer Part Number | 98424-G52-10ALF | |||
| Description | CONN HEADER 10POS 2MM STR DL SMD | |||
| Quantity Available | 8400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98424-G52-10ALF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98424 G52 10ALF 98424G5210ALF 609 2648 2 ND 60926482ND 609-2648-2 |
98424-G52-10ALF Specification Sheet
CONN HEADER 10POS 2MM STR DL SMD - 98424-G52-10ALF (609-2648-2-ND) - Connectors
Related parts Connectors :CONN HEADER 10POS 2MM STR DL SMD - 98424-G52-10ALF
Order 'conn header 10pos 2mm str dl smd - 98424-G52-10ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2648-1-ND.
CONN HEADER 10POS 2MM STR DL SMD - 98424-G52-10ALF
Order 'conn header 10pos 2mm str dl smd - 98424-G52-10ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2648-2-ND.
CONN HEADER 10POS 2MM STR DL SMD - 98424-G52-10ALF
Order 'conn header 10pos 2mm str dl smd - 98424-G52-10ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2648-6-ND.
CONN HEADER 10POS 2MM STR DL SMD - 57202-G52-05LF
Order 'conn header 10pos 2mm str dl smd - 57202-G52-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2610-ND.
CONN HEADER 26POS 2MM STR DL SMD - 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2640-1-ND.
CONN HEADER 26POS 2MM STR DL SMD - 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2640-2-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2641-1-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2641-2-ND.
CONN HEADER 12POS 2MM STR DL SMD - 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2642-1-ND.
CONN HEADER 12POS 2MM STR DL SMD - 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2642-2-ND.
CONN HEADER 14POS 2MM STR DL SMD - 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2643-1-ND.
CONN HEADER 14POS 2MM STR DL SMD - 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2643-2-ND.
CONN HEADER 20POS 2MM STR DL SMD - 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2644-1-ND.
CONN HEADER 20POS 2MM STR DL SMD - 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2644-2-ND.
CONN HEADER 22POS 2MM STR DL SMD - 98424-G52-22ALF
Order 'conn header 22pos 2mm str dl smd - 98424-G52-22ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2645-1-ND.
Send this link via E-Mail
Help With This Screen