CONN HEADER 30POS 2MM STR DL SMD - 98424-G52-30ALF
| Digi-Key Part Number | 609-2646-1-ND |
1 25 100 |
2.33000 1.39760 1.21860 |
Extended Price
2.33 34.94 121.86 |
| Manufacturer Part Number | 98424-G52-30ALF | |||
| Description | CONN HEADER 30POS 2MM STR DL SMD | |||
| Quantity Available | 370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98424-G52-30ALF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98424 G52 30ALF 98424G5230ALF 609 2646 1 ND 60926461ND 609-2646-1 |
98424-G52-30ALF Specification Sheet
CONN HEADER 30POS 2MM STR DL SMD - 98424-G52-30ALF (609-2646-1-ND)
Related parts:CONN HEADER 30POS 2MM STR DL SMD - 98424-G52-30ALF
Order 'conn header 30pos 2mm str dl smd - 98424-G52-30ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2646-1-ND.
CONN HEADER 30POS 2MM STR DL SMD - 98424-G52-30ALF
Order 'conn header 30pos 2mm str dl smd - 98424-G52-30ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2646-2-ND.
CONN HEADER 30POS 2MM STR DL SMD - 57202-G52-15LF
Order 'conn header 30pos 2mm str dl smd - 57202-G52-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2628-ND.
CONN HEADER 26POS 2MM STR DL SMD - 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2640-1-ND.
CONN HEADER 26POS 2MM STR DL SMD - 98424-G52-26ALF
Order 'conn header 26pos 2mm str dl smd - 98424-G52-26ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2640-2-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2641-1-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2641-2-ND.
CONN HEADER 12POS 2MM STR DL SMD - 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2642-1-ND.
CONN HEADER 12POS 2MM STR DL SMD - 98424-G52-12ALF
Order 'conn header 12pos 2mm str dl smd - 98424-G52-12ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2642-2-ND.
CONN HEADER 14POS 2MM STR DL SMD - 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2643-1-ND.
CONN HEADER 14POS 2MM STR DL SMD - 98424-G52-14ALF
Order 'conn header 14pos 2mm str dl smd - 98424-G52-14ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2643-2-ND.
CONN HEADER 20POS 2MM STR DL SMD - 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2644-1-ND.
CONN HEADER 20POS 2MM STR DL SMD - 98424-G52-20ALF
Order 'conn header 20pos 2mm str dl smd - 98424-G52-20ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2644-2-ND.
CONN HEADER 22POS 2MM STR DL SMD - 98424-G52-22ALF
Order 'conn header 22pos 2mm str dl smd - 98424-G52-22ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2645-1-ND.
CONN HEADER 22POS 2MM STR DL SMD - 98424-G52-22ALF
Order 'conn header 22pos 2mm str dl smd - 98424-G52-22ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2645-2-ND.
Send this link via E-Mail
Help With This Screen