CONN HEADER 48POS 2MM STR DL PCB - 57102-G06-24LF
| Digi-Key Part Number | 609-2612-ND |
300 |
2.28840 |
Extended Price
686.52 |
| Manufacturer Part Number | 57102-G06-24LF | |||
| Description | CONN HEADER 48POS 2MM STR DL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 57102-G06-24LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 48 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
57102 G06 24LF 57102G0624LF 609 2612 ND 6092612ND 609-2612 |
57102-G06-24LF Specification Sheet
CONN HEADER 48POS 2MM STR DL PCB - 57102-G06-24LF (609-2612-ND)
Related parts :CONN HEADER 48POS 2MM STR DL PCB - 57102-G06-24LF
Order 'conn header 48pos 2mm str dl pcb - 57102-G06-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2612-ND.
CONN HEADER 28POS 2MM STR DL PCB - 57102-G06-14LF
Order 'conn header 28pos 2mm str dl pcb - 57102-G06-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2575-ND.
CONN HEADER 6POS 2MM STR DL PCB - 57102-G06-03LF
Order 'conn header 6pos 2mm str dl pcb - 57102-G06-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2583-ND.
CONN HEADER 40POS 2MM STR DL PCB - 57102-G06-20LF
Order 'conn header 40pos 2mm str dl pcb - 57102-G06-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2589-ND.
CONN HEADER 10POS 2MM STR DL PCB - 57102-G06-05LF
Order 'conn header 10pos 2mm str dl pcb - 57102-G06-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2590-ND.
CONN HEADER 4POS 2MM STR DL PCB - 57102-G06-02LF
Order 'conn header 4pos 2mm str dl pcb - 57102-G06-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2591-ND.
CONN HEADER 38POS 2MM STR DL PCB - 57102-G06-19LF
Order 'conn header 38pos 2mm str dl pcb - 57102-G06-19LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2592-ND.
CONN HEADER 20POS 2MM STR DL PCB - 57102-G06-10LF
Order 'conn header 20pos 2mm str dl pcb - 57102-G06-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2593-ND.
CONN HEADER 22POS 2MM STR DL PCB - 57102-G06-11LF
Order 'conn header 22pos 2mm str dl pcb - 57102-G06-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2594-ND.
CONN HEADER 12POS 2MM STR DL PCB - 57102-G06-06LF
Order 'conn header 12pos 2mm str dl pcb - 57102-G06-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2595-ND.
CONN HEADER 14POS 2MM STR DL PCB - 57102-G06-07LF
Order 'conn header 14pos 2mm str dl pcb - 57102-G06-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2596-ND.
CONN HEADER 16POS 2MM STR DL PCB - 57102-G06-08LF
Order 'conn header 16pos 2mm str dl pcb - 57102-G06-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2597-ND.
CONN HEADER 18POS 2MM STR DL PCB - 57102-G06-09LF
Order 'conn header 18pos 2mm str dl pcb - 57102-G06-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2598-ND.
CONN HEADER 26POS 2MM STR DL PCB - 57102-G06-13LF
Order 'conn header 26pos 2mm str dl pcb - 57102-G06-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2599-ND.
CONN HEADER 36POS 2MM STR DL PCB - 57102-G06-18LF
Order 'conn header 36pos 2mm str dl pcb - 57102-G06-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2600-ND.
Send this link via E-Mail
Help With This Screen
