CONN HEADER 10POS 2MM STR DL SMD - 57202-G52-05LF - Connectors, Interconnects
Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05LF
| Digi-Key Part Number | 609-2610-ND |
1 25 100 500 1000 |
.86000 .43120 .36540 .30922 .29984 |
Extended Price
0.86 10.78 36.54 154.61 299.84 |
| Manufacturer Part Number | 57202-G52-05LF | |||
| Description | CONN HEADER 10POS 2MM STR DL SMD | |||
| Quantity Available | 1377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 57202-G52-05LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
57202 G52 05LF 57202G5205LF 609 2610 ND 6092610ND 609-2610 |
57202-G52-05LF Specification Sheet
CONN HEADER 10POS 2MM STR DL SMD - 57202-G52-05LF (609-2610-ND) - Connectors, Interconnects
Related parts Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05LFCONN HEADER 10POS 2MM STR DL SMD - 57202-G52-05LF
Order 'conn header 10pos 2mm str dl smd - 57202-G52-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2610-ND.
CONN HEADER 10POS 2MM STR DL SMD - 57202-F52-05LF
Order 'conn header 10pos 2mm str dl smd - 57202-F52-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57202-F52-05LF-ND.
CONN HEADER 42POS 2MM STR DL SMD - 57202-G52-21LF
Order 'conn header 42pos 2mm str dl smd - 57202-G52-21LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2613-ND.
CONN HEADER 4POS 2MM STR DL SMD - 57202-G52-02LF
Order 'conn header 4pos 2mm str dl smd - 57202-G52-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2614-ND.
CONN HEADER 6POS 2MM STR DL SMD - 57202-G52-03LF
Order 'conn header 6pos 2mm str dl smd - 57202-G52-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2615-ND.
CONN HEADER 22POS 2MM STR DL SMD - 57202-G52-11LF
Order 'conn header 22pos 2mm str dl smd - 57202-G52-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2616-ND.
CONN HEADER 12POS 2MM STR DL SMD - 57202-G52-06LF
Order 'conn header 12pos 2mm str dl smd - 57202-G52-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2618-ND.
CONN HEADER 14POS 2MM STR DL SMD - 57202-G52-07LF
Order 'conn header 14pos 2mm str dl smd - 57202-G52-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2619-ND.
CONN HEADER 16POS 2MM STR DL SMD - 57202-G52-08LF
Order 'conn header 16pos 2mm str dl smd - 57202-G52-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2620-ND.
CONN HEADER 18POS 2MM STR DL SMD - 57202-G52-09LF
Order 'conn header 18pos 2mm str dl smd - 57202-G52-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2621-ND.
CONN HEADER 20POS 2MM STR DL SMD - 57202-G52-10LF
Order 'conn header 20pos 2mm str dl smd - 57202-G52-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2622-ND.
CONN HEADER 8POS 2MM STR DL SMD - 57202-G52-04LF
Order 'conn header 8pos 2mm str dl smd - 57202-G52-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2623-ND.
CONN HEADER 26POS 2MM STR DL SMD - 57202-G52-13LF
Order 'conn header 26pos 2mm str dl smd - 57202-G52-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2625-ND.
CONN HEADER 24POS 2MM STR DL SMD - 57202-G52-12LF
Order 'conn header 24pos 2mm str dl smd - 57202-G52-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2626-ND.
CONN HEADER 44POS 2MM STR DL SMD - 57202-G52-22LF
Order 'conn header 44pos 2mm str dl smd - 57202-G52-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2627-ND.
Options for Gold, GXT Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 57202-G52-05LF
Send this link via E-Mail
Help With This Screen
