Keywords:





CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF - Connectors, Interconnects

Digi-Key Part Number 609-2513-ND
Price Break
1
25
100
500
1000
Unit Price
1.97000
.98320
.83340
.70522
.68384
Extended Price
1.97
24.58
83.34
352.61
683.84
Manufacturer Part Number58102-G61-05LF
DescriptionCONN HEADER 10POS 2MM R/A DL PCB
Quantity Available 1992
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information58102-G61-05LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 10
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 58102 G61 05LF
58102G6105LF
609 2513 ND
6092513ND
609-2513

58102-G61-05LF Specification Sheet

Image of CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF

CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF (609-2513-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF
 Order 'conn header 10pos 2mm r/a dl pcb - 58102-G61-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2513-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98423-G61-05LF
 Order 'conn header 10pos 2mm r/a dl pcb - 98423-G61-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2531-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 58102-G61-07LF
 Order 'conn header 14pos 2mm r/a dl pcb - 58102-G61-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2509-ND.
CONN HEADER 44POS 2MM R/A DL PCB - 58102-G61-22LF
 Order 'conn header 44pos 2mm r/a dl pcb - 58102-G61-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2510-ND.
CONN HEADER 24POS 2MM R/A DL PCB - 58102-G61-12LF
 Order 'conn header 24pos 2mm r/a dl pcb - 58102-G61-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2512-ND.
CONN HEADER 12POS 2MM R/A DL PCB - 58102-G61-06LF
 Order 'conn header 12pos 2mm r/a dl pcb - 58102-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2514-ND.
CONN HEADER 16POS 2MM R/A DL PCB - 58102-G61-08LF
 Order 'conn header 16pos 2mm r/a dl pcb - 58102-G61-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2515-ND.
CONN HEADER 20POS 2MM R/A DL PCB - 58102-G61-10LF
 Order 'conn header 20pos 2mm r/a dl pcb - 58102-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2518-ND.
CONN HEADER 22POS 2MM R/A DL PCB - 58102-G61-11LF
 Order 'conn header 22pos 2mm r/a dl pcb - 58102-G61-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2519-ND.
CONN HEADER 26POS 2MM R/A DL PCB - 58102-G61-13LF
 Order 'conn header 26pos 2mm r/a dl pcb - 58102-G61-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2520-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 58102-G61-21LF
 Order 'conn header 42pos 2mm r/a dl pcb - 58102-G61-21LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2521-ND.
CONN HEADER 48POS 2MM R/A DL PCB - 58102-G61-24LF
 Order 'conn header 48pos 2mm r/a dl pcb - 58102-G61-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2522-ND.
CONN HEADER 30POS 2MM R/A DL PCB - 58102-G61-15LF
 Order 'conn header 30pos 2mm r/a dl pcb - 58102-G61-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2525-ND.
CONN HEADER 50POS 2MM R/A DL PCB - 58102-G61-25LF
 Order 'conn header 50pos 2mm r/a dl pcb - 58102-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2527-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 58102-G61-02LF
 Order 'conn header 4pos 2mm r/a dl pcb - 58102-G61-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2530-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 10POS 2MM PCB TIN - DF11-10DP-2DSA(24) Next: CONN HEADER 10POS 2MM R/A DL PCB - 98423-F61-05ULF
CONN HEADER 10POS 2MM R/A DL PCB - 58102-G61-05LF