CONN HEADER 36POS 2MM R/A DL PCB - 98423-G61-18LF - Connectors, Interconnects
| Digi-Key Part Number | 609-2511-ND |
300 |
2.79343 |
Extended Price
838.03 |
| Manufacturer Part Number | 98423-G61-18LF | |||
| Description | CONN HEADER 36POS 2MM R/A DL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98423-G61-18LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98423 G61 18LF 98423G6118LF 609 2511 ND 6092511ND 609-2511 |
98423-G61-18LF Specification Sheet
CONN HEADER 36POS 2MM R/A DL PCB - 98423-G61-18LF (609-2511-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 36POS 2MM R/A DL PCB - 98423-G61-18LF
Order 'conn header 36pos 2mm r/a dl pcb - 98423-G61-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2511-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 58102-G61-18LF
Order 'conn header 36pos 2mm r/a dl pcb - 58102-G61-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2559-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 98423-G61-18ULF
Order 'conn header 36pos 2mm r/a dl pcb - 98423-G61-18ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-G61-18ULF-ND.
CONN HEADER 36POS 2MM R/A DL PCB - 98464-G61-36LF
Order 'conn header 36pos 2mm r/a dl pcb - 98464-G61-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2550-ND.
CONN HEADER 32POS 2MM R/A DL PCB - 98423-G61-16LF
Order 'conn header 32pos 2mm r/a dl pcb - 98423-G61-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2516-ND.
CONN HEADER 28POS 2MM R/A DL PCB - 98423-G61-14LF
Order 'conn header 28pos 2mm r/a dl pcb - 98423-G61-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2523-ND.
CONN HEADER 30POS 2MM R/A DL PCB - 98423-G61-15LF
Order 'conn header 30pos 2mm r/a dl pcb - 98423-G61-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2524-ND.
CONN HEADER 12POS 2MM R/A DL PCB - 98423-G61-06LF
Order 'conn header 12pos 2mm r/a dl pcb - 98423-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2526-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 98423-G61-02LF
Order 'conn header 4pos 2mm r/a dl pcb - 98423-G61-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2528-ND.
CONN HEADER 6POS 2MM R/A DL PCB - 98423-G61-03LF
Order 'conn header 6pos 2mm r/a dl pcb - 98423-G61-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2529-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98423-G61-05LF
Order 'conn header 10pos 2mm r/a dl pcb - 98423-G61-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2531-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98423-G61-07LF
Order 'conn header 14pos 2mm r/a dl pcb - 98423-G61-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2532-ND.
CONN HEADER 26POS 2MM R/A DL PCB - 98423-G61-13LF
Order 'conn header 26pos 2mm r/a dl pcb - 98423-G61-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2533-ND.
CONN HEADER 18POS 2MM R/A DL PCB - 98423-G61-09LF
Order 'conn header 18pos 2mm r/a dl pcb - 98423-G61-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2534-ND.
CONN HEADER 20POS 2MM R/A DL PCB - 98423-G61-10LF
Order 'conn header 20pos 2mm r/a dl pcb - 98423-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2536-ND.
Send this link via E-Mail
Help With This Screen
