Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-22LF
CONN HEADER 44POS 2MM R/A DL PCB - 58102-G61-22LF - Connectors, Interconnects
| Digi-Key Part Number | 609-2510-ND |
1 25 100 500 1000 |
2.26000 1.34160 1.20040 1.05916 1.00619 |
Extended Price
2.26 33.54 120.04 529.58 1006.19 |
| Manufacturer Part Number | 58102-G61-22LF | |||
| Description | CONN HEADER 44POS 2MM R/A DL PCB | |||
| Quantity Available | 1125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58102-G61-22LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
58102 G61 22LF 58102G6122LF 609 2510 ND 6092510ND 609-2510 |
58102-G61-22LF Specification Sheet
CONN HEADER 44POS 2MM R/A DL PCB - 58102-G61-22LF (609-2510-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-22LFGold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-22LF
Order 'conn header 44pos 2mm r/a dl pcb - 58102-G61-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2510-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 98423-G61-22LF
Order 'conn header 44pos 2mm r/a dl pcb - 98423-G61-22LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2552-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-07LF
Order 'conn header 14pos 2mm r/a dl pcb - 58102-G61-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2509-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-12LF
Order 'conn header 24pos 2mm r/a dl pcb - 58102-G61-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2512-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-05LF
Order 'conn header 10pos 2mm r/a dl pcb - 58102-G61-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2513-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-06LF
Order 'conn header 12pos 2mm r/a dl pcb - 58102-G61-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2514-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-08LF
Order 'conn header 16pos 2mm r/a dl pcb - 58102-G61-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2515-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-10LF
Order 'conn header 20pos 2mm r/a dl pcb - 58102-G61-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2518-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-11LF
Order 'conn header 22pos 2mm r/a dl pcb - 58102-G61-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2519-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-13LF
Order 'conn header 26pos 2mm r/a dl pcb - 58102-G61-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2520-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-21LF
Order 'conn header 42pos 2mm r/a dl pcb - 58102-G61-21LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2521-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-24LF
Order 'conn header 48pos 2mm r/a dl pcb - 58102-G61-24LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2522-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-15LF
Order 'conn header 30pos 2mm r/a dl pcb - 58102-G61-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2525-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-25LF
Order 'conn header 50pos 2mm r/a dl pcb - 58102-G61-25LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2527-ND.
Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-02LF
Order 'conn header 4pos 2mm r/a dl pcb - 58102-G61-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2530-ND.
Options for Gold, GXT Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 58102-G61-22LF
Send this link via E-Mail
Help With This Screen
