IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6418J
| Digi-Key Part Number | M3PPK-6418J-ND |
1 10 100 250 500 1000 2500 5000 |
49.49000 43.39800 31.97720 27.59940 25.69598 22.15565 20.93747 20.25224 |
Extended Price
49.49 433.98 3197.72 6899.85 12847.99 22155.65 52343.68 101261.20 |
| Manufacturer Part Number | M3PPK-6418J | |||
| Description | IDC CABLE - MCJ64K/MC64G/MCJ64K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6418J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Card Edge to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
M3PPK 6418J M3PPK6418J |
IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6418J (M3PPK-6418J-ND)
Related parts:IDC CABLE - MCE64K/MC64G/MCE64K - M3EEK-6418J-ND
Order 'idc cable - mce64k/mc64g/mce64k - M3EEK-6418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3EEK-6418J-ND.
IDC CABLE - MCF64K/MC64G/MCF64K - M3FFK-6418J-ND
Order 'idc cable - mcf64k/mc64g/mcf64k - M3FFK-6418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3FFK-6418J-ND.
IDC CABLE - MCS64K/MC64G/MCS64K - M3GGK-6418J-ND
Order 'idc cable - mcs64k/mc64g/mcs64k - M3GGK-6418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3GGK-6418J-ND.
IDC CABLE - MPK64K/MC64G/MPK64K - M3KKK-6418J
Order 'idc cable - mpk64k/mc64g/mpk64k - M3KKK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3KKK-6418J-ND.
IDC CABLE - MCG64K/MC64G/MCG64K - M3MMK-6418J
Order 'idc cable - mcg64k/mc64g/mcg64k - M3MMK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3MMK-6418J-ND.
IDC CABLE - MPR64K/MC64G/MPR64K - M3RRK-6418J
Order 'idc cable - mpr64k/mc64g/mpr64k - M3RRK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3RRK-6418J-ND.
IDC CABLE - MCH64K/MC64G/MCH64K - M3SSK-6418J
Order 'idc cable - mch64k/mc64g/mch64k - M3SSK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3SSK-6418J-ND.
IDC CABLE - MPL64K/MC64G/MPL64K - M3WWK-6418J
Order 'idc cable - mpl64k/mc64g/mpl64k - M3WWK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3WWK-6418J-ND.
IDC CABLE - MPD64K/MC64G/MPD64K - M3YYK-6418J
Order 'idc cable - mpd64k/mc64g/mpd64k - M3YYK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3YYK-6418J-ND.
IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6418J
Order 'idc cable - mcj64k/mc64g/mcj64k - M3PPK-6418J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3PPK-6418J-ND.
IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6406J
Order 'idc cable - mcj64k/mc64g/mcj64k - M3PPK-6406J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3PPK-6406J-ND.
IDC CABLE - MCJ64K/MC64G/MCJ64K - M3PPK-6436J
Order 'idc cable - mcj64k/mc64g/mcj64k - M3PPK-6436J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3PPK-6436J-ND.
IDC CABLE - MCJ64K/MC64G/X - M1PXK-6436J
Order 'idc cable - mcj64k/mc64g/x - M1PXK-6436J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1PXK-6436J-ND.
IDC CABLE - MCJ64K/MC64M/MCJ64K - M3PPK-6406R
Order 'idc cable - mcj64k/mc64m/mcj64k - M3PPK-6406R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3PPK-6406R-ND.
IDC CABLE - MCJ64K/MC64M/MCJ64K - M3PPK-6418R
Order 'idc cable - mcj64k/mc64m/mcj64k - M3PPK-6418R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3PPK-6418R-ND.
Send this link via E-Mail
Help With This Screen