CONN HEADER 18POS DL PCB 30GOLD - 69168-118HLF - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-118HLF
| Digi-Key Part Number | 609-2429-ND |
1 25 100 500 1000 |
2.18000 1.28360 1.11030 .98196 .93061 |
Extended Price
2.18 32.09 111.03 490.98 930.61 |
| Manufacturer Part Number | 69168-118HLF | |||
| Description | CONN HEADER 18POS DL PCB 30GOLD | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 69168-118HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
69168 118HLF 69168118HLF 609 2429 ND 6092429ND 609-2429 |
69168-118HLF Specification Sheet
CONN HEADER 18POS DL PCB 30GOLD - 69168-118HLF (609-2429-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-118HLFCONN HEADER 18POS DL PCB 30GOLD - 69168-118HLF
Order 'conn header 18pos dl pcb 30gold - 69168-118HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2429-ND.
CONN HEADER 6POS DL PCB 30GOLD - 69168-106HLF
Order 'conn header 6pos dl pcb 30gold - 69168-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2423-ND.
CONN HEADER 8POS DL PCB 30GOLD - 69168-108HLF
Order 'conn header 8pos dl pcb 30gold - 69168-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2424-ND.
CONN HEADER 10POS DL PCB 30GOLD - 69168-110HLF
Order 'conn header 10pos dl pcb 30gold - 69168-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2425-ND.
CONN HEADER 12POS DL PCB 30GOLD - 69168-112HLF
Order 'conn header 12pos dl pcb 30gold - 69168-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2426-ND.
CONN HEADER 14POS DL PCB 30GOLD - 69168-114HLF
Order 'conn header 14pos dl pcb 30gold - 69168-114HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2427-ND.
CONN HEADER 16POS DL PCB 30GOLD - 69168-116HLF
Order 'conn header 16pos dl pcb 30gold - 69168-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2428-ND.
CONN HEADER 20POS DL PCB 30GOLD - 69168-120HLF
Order 'conn header 20pos dl pcb 30gold - 69168-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2430-ND.
CONN HEADER 22POS DL PCB 30GOLD - 69168-122HLF
Order 'conn header 22pos dl pcb 30gold - 69168-122HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2431-ND.
CONN HEADER 24POS DL PCB 30GOLD - 69168-124HLF
Order 'conn header 24pos dl pcb 30gold - 69168-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2432-ND.
CONN HEADER 26POS DL PCB 30GOLD - 69168-126HLF
Order 'conn header 26pos dl pcb 30gold - 69168-126HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2433-ND.
CONN HEADER 28POS DL PCB 30GOLD - 69168-128HLF
Order 'conn header 28pos dl pcb 30gold - 69168-128HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2434-ND.
CONN HEADER 30POS DL PCB 30GOLD - 69168-130HLF
Order 'conn header 30pos dl pcb 30gold - 69168-130HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2435-ND.
CONN HEADER 8POS DL PCB TIN - 69168-408HLF
Order 'conn header 8pos dl pcb tin - 69168-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-408HLF-ND.
CONN HEADER 10POS DL PCB TIN - 69168-410HLF
Order 'conn header 10pos dl pcb tin - 69168-410HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-410HLF-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-118HLF
Send this link via E-Mail
Help With This Screen
