CONN HEADER 9POS SGL PCB 30GOLD - 69167-109HLF - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69167-109HLF
| Digi-Key Part Number | 609-2416-ND |
1 25 100 500 1000 |
1.47000 .81080 .69500 .61776 .57915 |
Extended Price
1.47 20.27 69.50 308.88 579.15 |
| Manufacturer Part Number | 69167-109HLF | |||
| Description | CONN HEADER 9POS SGL PCB 30GOLD | |||
| Quantity Available | 392 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 69167-109HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
69167 109HLF 69167109HLF 609 2416 ND 6092416ND 609-2416 |
69167-109HLF Specification Sheet
CONN HEADER 9POS SGL PCB 30GOLD - 69167-109HLF (609-2416-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69167-109HLFCONN HEADER 9POS SGL PCB 30GOLD - 69167-109HLF
Order 'conn header 9pos sgl pcb 30gold - 69167-109HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2416-ND.
CONN HEADER 3POS SGL PCB 30GOLD - 69167-103HLF
Order 'conn header 3pos sgl pcb 30gold - 69167-103HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2410-ND.
CONN HEADER 4POS SGL PCB 30GOLD - 69167-104HLF
Order 'conn header 4pos sgl pcb 30gold - 69167-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2411-ND.
CONN HEADER 5POS SGL PCB 30GOLD - 69167-105HLF
Order 'conn header 5pos sgl pcb 30gold - 69167-105HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2412-ND.
CONN HEADER 6POS SGL PCB 30GOLD - 69167-106HLF
Order 'conn header 6pos sgl pcb 30gold - 69167-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2413-ND.
CONN HEADER 7POS SGL PCB 30GOLD - 69167-107HLF
Order 'conn header 7pos sgl pcb 30gold - 69167-107HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2414-ND.
CONN HEADER 8POS SGL PCB 30GOLD - 69167-108HLF
Order 'conn header 8pos sgl pcb 30gold - 69167-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2415-ND.
CONN HEADER 10POS SGL PCB 30GOLD - 69167-110HLF
Order 'conn header 10pos sgl pcb 30gold - 69167-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2417-ND.
CONN HEADER 11POS SGL PCB 30GOLD - 69167-111HLF
Order 'conn header 11pos sgl pcb 30gold - 69167-111HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2418-ND.
CONN HEADER 12POS SGL PCB 30GOLD - 69167-112HLF
Order 'conn header 12pos sgl pcb 30gold - 69167-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2419-ND.
CONN HEADER 13POS SGL PCB 30GOLD - 69167-113HLF
Order 'conn header 13pos sgl pcb 30gold - 69167-113HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2420-ND.
CONN HEADER 14POS SGL PCB 30GOLD - 69167-114HLF
Order 'conn header 14pos sgl pcb 30gold - 69167-114HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2421-ND.
CONN HEADER 15POS SGL PCB 30GOLD - 69167-115HLF
Order 'conn header 15pos sgl pcb 30gold - 69167-115HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2422-ND.
CONN HEADER 9POS SGL PCB TIN - 69167-409HLF
Order 'conn header 9pos sgl pcb tin - 69167-409HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-409HLF-ND.
CONN HEADER 3POS SGL PCB TIN - 69167-403HLF
Order 'conn header 3pos sgl pcb tin - 69167-403HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-403HLF-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69167-109HLF
Send this link via E-Mail
Help With This Screen
