IDC CABLE - MCJ60K/MC60F/MCJ60K - M3PPK-6040K
| Digi-Key Part Number | M3PPK-6040K-ND |
1 10 100 250 500 1000 2500 5000 |
74.64000 65.45000 48.22610 41.62372 38.75310 33.41378 31.57660 30.54318 |
Extended Price
74.64 654.50 4822.61 10405.93 19376.55 33413.78 78941.50 152715.90 |
| Manufacturer Part Number | M3PPK-6040K | |||
| Description | IDC CABLE - MCJ60K/MC60F/MCJ60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6040K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 60 pos Card Edge to Card Edge |
| Overall Length | 40 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3PPK 6040K M3PPK6040K |
IDC CABLE - MCJ60K/MC60F/MCJ60K - M3PPK-6040K (M3PPK-6040K-ND)
Related parts:IDC CABLE - MSC60A/MC60F/X - M1AXA-6040K-ND
Order 'idc cable - msc60a/mc60f/x - M1AXA-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-6040K-ND.
IDC CABLE - MSC60K/MC60F/X - M1AXK-6040K-ND
Order 'idc cable - msc60k/mc60f/x - M1AXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-6040K-ND.
IDC CABLE - MSR60A/MC60F/X - M1BXA-6040K-ND
Order 'idc cable - msr60a/mc60f/x - M1BXA-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-6040K-ND.
IDC CABLE - MSR60K/MC60F/X - M1BXK-6040K-ND
Order 'idc cable - msr60k/mc60f/x - M1BXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-6040K-ND.
IDC CABLE - MKC60K/MC60F/X - M1CXK-6040K-ND
Order 'idc cable - mkc60k/mc60f/x - M1CXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-6040K-ND.
IDC CABLE - MKR60K/MC60F/X - M1DXK-6040K-ND
Order 'idc cable - mkr60k/mc60f/x - M1DXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-6040K-ND.
IDC CABLE - MCE60K/MC60F/X - M1EXK-6040K-ND
Order 'idc cable - mce60k/mc60f/x - M1EXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-6040K-ND.
IDC CABLE - MCF60K/MC60F/X - M1FXK-6040K-ND
Order 'idc cable - mcf60k/mc60f/x - M1FXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-6040K-ND.
IDC CABLE - MCS60K/MC60F/X - M1GXK-6040K-ND
Order 'idc cable - mcs60k/mc60f/x - M1GXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-6040K-ND.
IDC CABLE - MPK60K/MC60F/X - M1KXK-6040K-ND
Order 'idc cable - mpk60k/mc60f/x - M1KXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-6040K-ND.
IDC CABLE - MCG60K/MC60F/X - M1MXK-6040K
Order 'idc cable - mcg60k/mc60f/x - M1MXK-6040K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-6040K-ND.
IDC CABLE - MPR60K/MC60F/X - M1RXK-6040K-ND
Order 'idc cable - mpr60k/mc60f/x - M1RXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-6040K-ND.
IDC CABLE - MCH60K/MC60F/X - M1SXK-6040K
Order 'idc cable - mch60k/mc60f/x - M1SXK-6040K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1SXK-6040K-ND.
IDC CABLE - MSD60K/MC60F/X - M1TXK-6040K-ND
Order 'idc cable - msd60k/mc60f/x - M1TXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-6040K-ND.
IDC CABLE - MKS60K/MC60F/X - M1UXK-6040K-ND
Order 'idc cable - mks60k/mc60f/x - M1UXK-6040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1UXK-6040K-ND.
Send this link via E-Mail
Help With This Screen