IDC CABLE - MCJ60K/MC60M/MCJ60K - M3PPK-6036R
| Digi-Key Part Number | M3PPK-6036R-ND |
1 10 100 250 500 1000 2500 5000 |
69.16000 60.64400 44.68490 38.56728 35.90746 30.96022 29.25794 28.30041 |
Extended Price
69.16 606.44 4468.49 9641.82 17953.73 30960.22 73144.85 141502.05 |
| Manufacturer Part Number | M3PPK-6036R | |||
| Description | IDC CABLE - MCJ60K/MC60M/MCJ60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6036R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Card Edge to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3PPK 6036R M3PPK6036R |
IDC CABLE - MCJ60K/MC60M/MCJ60K - M3PPK-6036R (M3PPK-6036R-ND)
Related parts:IDC CABLE - MSC60A/MC60M/X - M1AXA-6036R-ND
Order 'idc cable - msc60a/mc60m/x - M1AXA-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-6036R-ND.
IDC CABLE - MSC60K/MC60M/X - M1AXK-6036R-ND
Order 'idc cable - msc60k/mc60m/x - M1AXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-6036R-ND.
IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R-ND
Order 'idc cable - msr60a/mc60m/x - M1BXA-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-6036R-ND.
IDC CABLE - MSR60K/MC60M/X - M1BXK-6036R-ND
Order 'idc cable - msr60k/mc60m/x - M1BXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-6036R-ND.
IDC CABLE - MKC60A/MC60M/X - M1CXA-6036R-ND
Order 'idc cable - mkc60a/mc60m/x - M1CXA-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-6036R-ND.
IDC CABLE - MKC60K/MC60M/X - M1CXK-6036R-ND
Order 'idc cable - mkc60k/mc60m/x - M1CXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-6036R-ND.
IDC CABLE - MKR60A/MC60M/X - M1DXA-6036R-ND
Order 'idc cable - mkr60a/mc60m/x - M1DXA-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-6036R-ND.
IDC CABLE - MKR60K/MC60M/X - M1DXK-6036R-ND
Order 'idc cable - mkr60k/mc60m/x - M1DXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-6036R-ND.
IDC CABLE - MCE60K/MC60M/X - M1EXK-6036R-ND
Order 'idc cable - mce60k/mc60m/x - M1EXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-6036R-ND.
IDC CABLE - MCF60K/MC60M/X - M1FXK-6036R-ND
Order 'idc cable - mcf60k/mc60m/x - M1FXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-6036R-ND.
IDC CABLE - MCS60K/MC60M/X - M1GXK-6036R-ND
Order 'idc cable - mcs60k/mc60m/x - M1GXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-6036R-ND.
IDC CABLE - MPK60K/MC60M/X - M1KXK-6036R-ND
Order 'idc cable - mpk60k/mc60m/x - M1KXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-6036R-ND.
IDC CABLE - MCG60K/MC60M/X - M1MXK-6036R
Order 'idc cable - mcg60k/mc60m/x - M1MXK-6036R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-6036R-ND.
IDC CABLE - MPR60K/MC60M/X - M1RXK-6036R-ND
Order 'idc cable - mpr60k/mc60m/x - M1RXK-6036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1RXK-6036R-ND.
IDC CABLE - MCH60K/MC60M/X - M1SXK-6036R
Order 'idc cable - mch60k/mc60m/x - M1SXK-6036R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1SXK-6036R-ND.
Send this link via E-Mail
Help With This Screen