CONN RCPT 30POS .100 DL STR PCB - 66953-015LF - Connectors
| Digi-Key Part Number | 609-2279-ND |
1 25 100 500 1000 |
4.86000 3.01880 2.73350 2.43166 2.34780 |
Extended Price
4.86 75.47 273.35 1215.83 2347.80 |
| Manufacturer Part Number | 66953-015LF | |||
| Description | CONN RCPT 30POS .100 DL STR PCB | |||
| Quantity Available | 1439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66953-015LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERCON PV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66953 015LF 66953015LF 609 2279 ND 6092279ND 609-2279 |
66953-015LF Specification Sheet
CONN RCPT 30POS .100 DL STR PCB - 66953-015LF (609-2279-ND) - Connectors
Related parts Connectors :CONN RCPT 30POS .100 DL STR PCB - 66953-015LF
Order 'conn rcpt 30pos .100 dl str pcb - 66953-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2279-ND.
CONN RCPT 10POS .100 DL STR PCB - 66953-005LF
Order 'conn rcpt 10pos .100 dl str pcb - 66953-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2269-ND.
CONN RCPT 12POS .100 DL STR PCB - 66953-006LF
Order 'conn rcpt 12pos .100 dl str pcb - 66953-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2270-ND.
CONN RCPT 14POS .100 DL STR PCB - 66953-007LF
Order 'conn rcpt 14pos .100 dl str pcb - 66953-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2271-ND.
CONN RCPT 16POS .100 DL STR PCB - 66953-008LF
Order 'conn rcpt 16pos .100 dl str pcb - 66953-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2272-ND.
CONN RCPT 18POS .100 DL STR PCB - 66953-009LF
Order 'conn rcpt 18pos .100 dl str pcb - 66953-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2273-ND.
CONN RCPT 20POS .100 DL STR PCB - 66953-010LF
Order 'conn rcpt 20pos .100 dl str pcb - 66953-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2274-ND.
CONN RCPT 22POS .100 DL STR PCB - 66953-011LF
Order 'conn rcpt 22pos .100 dl str pcb - 66953-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2275-ND.
CONN RCPT 24POS .100 DL STR PCB - 66953-012LF
Order 'conn rcpt 24pos .100 dl str pcb - 66953-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2276-ND.
CONN RCPT 26POS .100 DL STR PCB - 66953-013LF
Order 'conn rcpt 26pos .100 dl str pcb - 66953-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2277-ND.
CONN RCPT 28POS .100 DL STR PCB - 66953-014LF
Order 'conn rcpt 28pos .100 dl str pcb - 66953-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2278-ND.
CONN RCPT 32POS .100 DL STR PCB - 66953-016LF
Order 'conn rcpt 32pos .100 dl str pcb - 66953-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2280-ND.
CONN RCPT 34POS .100 DL STR PCB - 66953-017LF
Order 'conn rcpt 34pos .100 dl str pcb - 66953-017LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2281-ND.
CONN RCPT 36POS .100 DL STR PCB - 66953-018LF
Order 'conn rcpt 36pos .100 dl str pcb - 66953-018LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2282-ND.
CONN RCPT 38POS .100 DL STR PCB - 66953-019LF
Order 'conn rcpt 38pos .100 dl str pcb - 66953-019LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2283-ND.
Send this link via E-Mail
Help With This Screen