IDC CABLE - MCJ60K/MC60F/MCJ60K - M3PPK-6020K
| Digi-Key Part Number | M3PPK-6020K-ND |
1 10 100 250 500 1000 2500 5000 |
66.83000 58.60300 43.18100 37.26936 34.69906 29.91829 28.27330 27.34799 |
Extended Price
66.83 586.03 4318.10 9317.34 17349.53 29918.29 70683.25 136739.95 |
| Manufacturer Part Number | M3PPK-6020K | |||
| Description | IDC CABLE - MCJ60K/MC60F/MCJ60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6020K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 60 pos Card Edge to Card Edge |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3PPK 6020K M3PPK6020K |
IDC CABLE - MCJ60K/MC60F/MCJ60K - M3PPK-6020K (M3PPK-6020K-ND)
Related parts:IDC CABLE - MDM60H/MC60F/X - M2MXH-6020K
Order 'idc cable - mdm60h/mc60f/x - M2MXH-6020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-6020K-ND.
IDC CABLE - MDM60T/MC60F/X - M2MXT-6020K
Order 'idc cable - mdm60t/mc60f/x - M2MXT-6020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-6020K-ND.
IDC CABLE - MSC60A/MC60F/MSC60A - M3AAA-6020K-ND
Order 'idc cable - msc60a/mc60f/msc60a - M3AAA-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-6020K-ND.
IDC CABLE - MSC60K/MC60F/MSC60K - M3AAK-6020K-ND
Order 'idc cable - msc60k/mc60f/msc60k - M3AAK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCE60K - M3AEK-6020K-ND
Order 'idc cable - msc60k/mc60f/mce60k - M3AEK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCF60K - M3AFK-6020K-ND
Order 'idc cable - msc60k/mc60f/mcf60k - M3AFK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCS60K - M3AGK-6020K-ND
Order 'idc cable - msc60k/mc60f/mcs60k - M3AGK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6020K-ND
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCG60K - M3AMK-6020K
Order 'idc cable - msc60k/mc60f/mcg60k - M3AMK-6020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-6020K-ND.
IDC CABLE - MSC60K/MC60F/MCH60K - M3ASK-6020K
Order 'idc cable - msc60k/mc60f/mch60k - M3ASK-6020K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-6020K-ND.
IDC CABLE - MKR60K/MC60F/MPL60K - M3AWK-6020K-ND
Order 'idc cable - mkr60k/mc60f/mpl60k - M3AWK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-6020K-ND.
IDC CABLE - MSR60A/MC60F/MSR60A - M3BBA-6020K-ND
Order 'idc cable - msr60a/mc60f/msr60a - M3BBA-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-6020K-ND.
IDC CABLE - MSR60K/MC60F/MSR60K - M3BBK-6020K-ND
Order 'idc cable - msr60k/mc60f/msr60k - M3BBK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-6020K-ND.
IDC CABLE - MSR60K/MC60F/MCE60K - M3BEK-6020K-ND
Order 'idc cable - msr60k/mc60f/mce60k - M3BEK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-6020K-ND.
IDC CABLE - MSR60K/MC60F/MCF60K - M3BFK-6020K-ND
Order 'idc cable - msr60k/mc60f/mcf60k - M3BFK-6020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-6020K-ND.
Send this link via E-Mail
Help With This Screen