CONN RCPT 24POS .100 SGL STR PCB - 66951-024LF - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66951-024LF
| Digi-Key Part Number | 609-2254-ND |
54 |
3.53704 |
Extended Price
191.00 |
| Manufacturer Part Number | 66951-024LF | |||
| Description | CONN RCPT 24POS .100 SGL STR PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66951-024LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66951 024LF 66951024LF 609 2254 ND 6092254ND 609-2254 |
66951-024LF Specification Sheet
CONN RCPT 24POS .100 SGL STR PCB - 66951-024LF (609-2254-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66951-024LFCONN RCPT 24POS .100 SGL STR PCB - 66951-024LF
Order 'conn rcpt 24pos .100 sgl str pcb - 66951-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2254-ND.
CONN RCPT 3POS .100 SGL STR PCB - 66951-003LF
Order 'conn rcpt 3pos .100 sgl str pcb - 66951-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2233-ND.
CONN RCPT 4POS .100 SGL STR PCB - 66951-004LF
Order 'conn rcpt 4pos .100 sgl str pcb - 66951-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2234-ND.
CONN RCPT 5POS .100 SGL STR PCB - 66951-005LF
Order 'conn rcpt 5pos .100 sgl str pcb - 66951-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2235-ND.
CONN RCPT 6POS .100 SGL STR PCB - 66951-006LF
Order 'conn rcpt 6pos .100 sgl str pcb - 66951-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2236-ND.
CONN RCPT 7POS .100 SGL STR PCB - 66951-007LF
Order 'conn rcpt 7pos .100 sgl str pcb - 66951-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2237-ND.
CONN RCPT 8POS .100 SGL STR PCB - 66951-008LF
Order 'conn rcpt 8pos .100 sgl str pcb - 66951-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2238-ND.
CONN RCPT 9POS .100 SGL STR PCB - 66951-009LF
Order 'conn rcpt 9pos .100 sgl str pcb - 66951-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2239-ND.
CONN RCPT 10POS .100 SGL STR PCB - 66951-010LF
Order 'conn rcpt 10pos .100 sgl str pcb - 66951-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2240-ND.
CONN RCPT 11POS .100 SGL STR PCB - 66951-011LF
Order 'conn rcpt 11pos .100 sgl str pcb - 66951-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2241-ND.
CONN RCPT 12POS .100 SGL STR PCB - 66951-012LF
Order 'conn rcpt 12pos .100 sgl str pcb - 66951-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2242-ND.
CONN RCPT 13POS .100 SGL STR PCB - 66951-013LF
Order 'conn rcpt 13pos .100 sgl str pcb - 66951-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2243-ND.
CONN RCPT 14POS .100 SGL STR PCB - 66951-014LF
Order 'conn rcpt 14pos .100 sgl str pcb - 66951-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2244-ND.
CONN RCPT 15POS .100 SGL STR PCB - 66951-015LF
Order 'conn rcpt 15pos .100 sgl str pcb - 66951-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2245-ND.
CONN RCPT 16POS .100 SGL STR PCB - 66951-016LF
Order 'conn rcpt 16pos .100 sgl str pcb - 66951-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2246-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 66951-024LF
Send this link via E-Mail
Help With This Screen
