IDC CABLE - MCJ60K/MC60M/MCJ60K - M3PPK-6006R
| Digi-Key Part Number | M3PPK-6006R-ND |
1 10 100 250 500 1000 2500 5000 |
60.71000 53.23700 39.22750 33.85704 31.52208 27.17904 25.68466 24.84407 |
Extended Price
60.71 532.37 3922.75 8464.26 15761.04 27179.04 64211.65 124220.35 |
| Manufacturer Part Number | M3PPK-6006R | |||
| Description | IDC CABLE - MCJ60K/MC60M/MCJ60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6006R |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Card Edge to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3PPK 6006R M3PPK6006R |
IDC CABLE - MCJ60K/MC60M/MCJ60K - M3PPK-6006R (M3PPK-6006R-ND)
Related parts:IDC CABLE - MDM60H/MC60M/X - M2MXH-6006R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-6006R-ND.
IDC CABLE - MDM60T/MC60M/X - M2MXT-6006R
Order 'idc cable - mdm60t/mc60m/x - M2MXT-6006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-6006R-ND.
IDC CABLE - MSC60A/MC60M/MSC60A - M3AAA-6006R-ND
Order 'idc cable - msc60a/mc60m/msc60a - M3AAA-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-6006R-ND.
IDC CABLE - MSC60K/MC60M/MSC60K - M3AAK-6006R-ND
Order 'idc cable - msc60k/mc60m/msc60k - M3AAK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCE60K - M3AEK-6006R-ND
Order 'idc cable - msc60k/mc60m/mce60k - M3AEK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCF60K - M3AFK-6006R-ND
Order 'idc cable - msc60k/mc60m/mcf60k - M3AFK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCS60K - M3AGK-6006R-ND
Order 'idc cable - msc60k/mc60m/mcs60k - M3AGK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6006R-ND
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCG60K - M3AMK-6006R
Order 'idc cable - msc60k/mc60m/mcg60k - M3AMK-6006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCH60K - M3ASK-6006R
Order 'idc cable - msc60k/mc60m/mch60k - M3ASK-6006R' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6006R-ND
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-6006R-ND.
IDC CABLE - MSR60A/MC60M/MSR60A - M3BBA-6006R-ND
Order 'idc cable - msr60a/mc60m/msr60a - M3BBA-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-6006R-ND.
IDC CABLE - MSR60K/MC60M/MSR60K - M3BBK-6006R-ND
Order 'idc cable - msr60k/mc60m/msr60k - M3BBK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-6006R-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6006R-ND
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-6006R-ND.
IDC CABLE - MSR60K/MC60M/MCF60K - M3BFK-6006R-ND
Order 'idc cable - msr60k/mc60m/mcf60k - M3BFK-6006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-6006R-ND.
Send this link via E-Mail
Help With This Screen