IDC CABLE - MCJ60K/MC60G/MCJ60K - M3PPK-6006J
| Digi-Key Part Number | M3PPK-6006J-ND |
1 10 100 250 500 1000 2500 5000 |
59.88000 52.51100 38.69200 33.39492 31.09182 26.80805 25.33407 24.50496 |
Extended Price
59.88 525.11 3869.20 8348.73 15545.91 26808.05 63335.18 122524.80 |
| Manufacturer Part Number | M3PPK-6006J | |||
| Description | IDC CABLE - MCJ60K/MC60G/MCJ60K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-6006J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Card Edge to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
M3PPK 6006J M3PPK6006J |
IDC CABLE - MCJ60K/MC60G/MCJ60K - M3PPK-6006J (M3PPK-6006J-ND)
Related parts:IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-6006J-ND.
IDC CABLE - MDM60T/MC60G/X - M2MXT-6006J
Order 'idc cable - mdm60t/mc60g/x - M2MXT-6006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-6006J-ND.
IDC CABLE - MSC60A/MC60G/MSC60A - M3AAA-6006J-ND
Order 'idc cable - msc60a/mc60g/msc60a - M3AAA-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-6006J-ND.
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J-ND
Order 'idc cable - msc60k/mc60g/msc60k - M3AAK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J-ND
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCF60K - M3AFK-6006J-ND
Order 'idc cable - msc60k/mc60g/mcf60k - M3AFK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCS60K - M3AGK-6006J-ND
Order 'idc cable - msc60k/mc60g/mcs60k - M3AGK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6006J-ND
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6006J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCH60K - M3ASK-6006J
Order 'idc cable - msc60k/mc60g/mch60k - M3ASK-6006J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPL60K - M3AWK-6006J-ND
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-6006J-ND.
IDC CABLE - MSR60A/MC60G/MSR60A - M3BBA-6006J-ND
Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-6006J-ND.
IDC CABLE - MSR60K/MC60G/MSR60K - M3BBK-6006J-ND
Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6006J-ND
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCF60K - M3BFK-6006J-ND
Order 'idc cable - msr60k/mc60g/mcf60k - M3BFK-6006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-6006J-ND.
Send this link via E-Mail
Help With This Screen