CONN RCPT 11POS 2.54MM VERT TIN - 10022753-011LF - Connectors
Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts Latch Lock 10022753-011LF
| Digi-Key Part Number | 609-2199-ND |
300 |
.89937 |
Extended Price
269.81 |
| Manufacturer Part Number | 10022753-011LF | |||
| Description | CONN RCPT 11POS 2.54MM VERT TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10022753-011LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Top and Bottom Contacts |
| Features | Latch Lock |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 11 |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10022753 011LF 10022753011LF 609 2199 ND 6092199ND 609-2199 |
10022753-011LF Specification Sheet
CONN RCPT 11POS 2.54MM VERT TIN - 10022753-011LF (609-2199-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts Latch Lock 10022753-011LFCONN RCPT 11POS 2.54MM VERT TIN - 10022753-011LF
Order 'conn rcpt 11pos 2.54mm vert tin - 10022753-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2199-ND.
CONN RCPT 11POS 2.54MM VERT TIN - 65801-011LF
Order 'conn rcpt 11pos 2.54mm vert tin - 65801-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2167-ND.
CONN PLUG 11POS 2.54MM VERT TIN - 66226-011LF
Order 'conn plug 11pos 2.54mm vert tin - 66226-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2185-ND.
CONN RCPT 6POS 2.54MM VERT TIN - 10022753-006LF
Order 'conn rcpt 6pos 2.54mm vert tin - 10022753-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2194-ND.
CONN RCPT 7POS 2.54MM VERT TIN - 10022753-007LF
Order 'conn rcpt 7pos 2.54mm vert tin - 10022753-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2195-ND.
CONN RCPT 8POS 2.54MM VERT TIN - 10022753-008LF
Order 'conn rcpt 8pos 2.54mm vert tin - 10022753-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2196-ND.
CONN RCPT 9POS 2.54MM VERT TIN - 10022753-009LF
Order 'conn rcpt 9pos 2.54mm vert tin - 10022753-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2197-ND.
CONN RCPT 10POS 2.54MM VERT TIN - 10022753-010LF
Order 'conn rcpt 10pos 2.54mm vert tin - 10022753-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2198-ND.
CONN RCPT 12POS 2.54MM VERT TIN - 10022753-012LF
Order 'conn rcpt 12pos 2.54mm vert tin - 10022753-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2200-ND.
CONN RCPT 13POS 2.54MM VERT TIN - 10022753-013LF
Order 'conn rcpt 13pos 2.54mm vert tin - 10022753-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2201-ND.
CONN RCPT 14POS 2.54MM VERT TIN - 10022753-014LF
Order 'conn rcpt 14pos 2.54mm vert tin - 10022753-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2202-ND.
CONN RCPT 15POS 2.54MM VERT TIN - 10022753-015LF
Order 'conn rcpt 15pos 2.54mm vert tin - 10022753-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2203-ND.
CONN RCPT 16POS 2.54MM VERT TIN - 10022753-016LF
Order 'conn rcpt 16pos 2.54mm vert tin - 10022753-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2204-ND.
CONN RCPT 17POS 2.54MM VERT TIN - 10022753-017LF
Order 'conn rcpt 17pos 2.54mm vert tin - 10022753-017LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2205-ND.
CONN RCPT 18POS 2.54MM VERT TIN - 10022753-018LF
Order 'conn rcpt 18pos 2.54mm vert tin - 10022753-018LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2206-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Free Hanging Connector FCI Top and Bottom Contacts Latch Lock 10022753-011LF
Send this link via E-Mail
Help With This Screen
