IDC CABLE - MCJ50K/MC50G/MCJ50K - M3PPK-5036J
| Digi-Key Part Number | M3PPK-5036J-ND |
1 10 100 250 500 1000 2500 5000 |
46.49000 40.76600 30.03800 25.92564 24.13766 20.81203 19.66772 19.02405 |
Extended Price
46.49 407.66 3003.80 6481.41 12068.83 20812.03 49169.30 95120.25 |
| Manufacturer Part Number | M3PPK-5036J | |||
| Description | IDC CABLE - MCJ50K/MC50G/MCJ50K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-5036J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Card Edge to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
M3PPK 5036J M3PPK5036J |
IDC CABLE - MCJ50K/MC50G/MCJ50K - M3PPK-5036J (M3PPK-5036J-ND)
Related parts:IDC CABLE - MSC50A/MC50G/X - M1AXA-5036J-ND
Order 'idc cable - msc50a/mc50g/x - M1AXA-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-5036J-ND.
IDC CABLE - MSC50K/MC50G/X - M1AXK-5036J-ND
Order 'idc cable - msc50k/mc50g/x - M1AXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-5036J-ND.
IDC CABLE - MSR50A/MC50G/X - M1BXA-5036J-ND
Order 'idc cable - msr50a/mc50g/x - M1BXA-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-5036J-ND.
IDC CABLE - MSR50K/MC50G/X - M1BXK-5036J-ND
Order 'idc cable - msr50k/mc50g/x - M1BXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-5036J-ND.
IDC CABLE - MKC50A/MC50G/X - M1CXA-5036J-ND
Order 'idc cable - mkc50a/mc50g/x - M1CXA-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-5036J-ND.
IDC CABLE - MKC50K/MC50G/X - M1CXK-5036J-ND
Order 'idc cable - mkc50k/mc50g/x - M1CXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-5036J-ND.
IDC CABLE - MKR50A/MC50G/X - M1DXA-5036J-ND
Order 'idc cable - mkr50a/mc50g/x - M1DXA-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-5036J-ND.
IDC CABLE - MKR50K/MC50G/X - M1DXK-5036J-ND
Order 'idc cable - mkr50k/mc50g/x - M1DXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-5036J-ND.
IDC CABLE - MCE50G/MC50G/X - M1EXG-5036J-ND
Order 'idc cable - mce50g/mc50g/x - M1EXG-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-5036J-ND.
IDC CABLE - MCE50K/MC50G/X - M1EXK-5036J-ND
Order 'idc cable - mce50k/mc50g/x - M1EXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-5036J-ND.
IDC CABLE - MCF50K/MC50G/X - M1FXK-5036J-ND
Order 'idc cable - mcf50k/mc50g/x - M1FXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-5036J-ND.
IDC CABLE - MCS50K/MC50G/X - M1GXK-5036J-ND
Order 'idc cable - mcs50k/mc50g/x - M1GXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-5036J-ND.
IDC CABLE - MPK50K/MC50G/X - M1KXK-5036J-ND
Order 'idc cable - mpk50k/mc50g/x - M1KXK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-5036J-ND.
IDC CABLE - MCG50G/MC50G/X - M1MXG-5036J
Order 'idc cable - mcg50g/mc50g/x - M1MXG-5036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXG-5036J-ND.
IDC CABLE - MCG50K/MC50G/X - M1MXK-5036J
Order 'idc cable - mcg50k/mc50g/x - M1MXK-5036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXK-5036J-ND.
Send this link via E-Mail
Help With This Screen