IDC CABLE - MCJ50K/MC50M/MCJ50K - M3PPK-5006R
| Digi-Key Part Number | M3PPK-5006R-ND |
1 10 100 250 500 1000 2500 5000 |
43.59000 38.22700 28.16760 24.31128 22.63466 19.51610 18.44305 17.83946 |
Extended Price
43.59 382.27 2816.76 6077.82 11317.33 19516.10 46107.62 89197.30 |
| Manufacturer Part Number | M3PPK-5006R | |||
| Description | IDC CABLE - MCJ50K/MC50M/MCJ50K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-5006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Other Names |
M3PPK 5006R M3PPK5006R |
IDC CABLE - MCJ50K/MC50M/MCJ50K - M3PPK-5006R (M3PPK-5006R-ND)
Related parts :IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006R-ND.
IDC CABLE - MDM50T/MC50M/X - M2MXT-5006R
Order 'idc cable - mdm50t/mc50m/x - M2MXT-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5006R-ND.
IDC CABLE - MSC50A/MC50M/MSC50A - M3AAA-5006R
Order 'idc cable - msc50a/mc50m/msc50a - M3AAA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-5006R-ND.
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5006R
Order 'idc cable - msc50k/mc50m/msc50k - M3AAK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-5006R-ND.
IDC CABLE - MSC50A/MC50M/MCE50G - M3AEG-5006R
Order 'idc cable - msc50a/mc50m/mce50g - M3AEG-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5006R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5006R
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCS50K - M3AGK-5006R
Order 'idc cable - msc50k/mc50m/mcs50k - M3AGK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5006R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006R-ND.
IDC CABLE - MSC50A/MC50M/MCG50G - M3AMG-5006R
Order 'idc cable - msc50a/mc50m/mcg50g - M3AMG-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5006R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCH50K - M3ASK-5006R
Order 'idc cable - msc50k/mc50m/mch50k - M3ASK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5006R
Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5006R-ND.
IDC CABLE - MSR50A/MC50M/MSR50A - M3BBA-5006R
Order 'idc cable - msr50a/mc50m/msr50a - M3BBA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5006R-ND.
IDC CABLE - MSR50K/MC50M/MSR50K - M3BBK-5006R
Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5006R-ND.
Send this link via E-Mail
Help With This Screen