IDC CABLE - MCJ40K/MC40F/MCJ40K - M3PPK-4060K
| Digi-Key Part Number | M3PPK-4060K-ND |
1 10 100 250 500 1000 2500 5000 |
50.33000 44.13200 32.51810 28.06620 26.13060 22.53038 21.29160 20.59478 |
Extended Price
50.33 441.32 3251.81 7016.55 13065.30 22530.38 53229.00 102973.90 |
| Manufacturer Part Number | M3PPK-4060K | |||
| Description | IDC CABLE - MCJ40K/MC40F/MCJ40K | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3PPK-4060K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 40 pos Card Edge to Card Edge |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
M3PPK 4060K M3PPK4060K |
IDC CABLE - MCJ40K/MC40F/MCJ40K - M3PPK-4060K (M3PPK-4060K-ND)
Related parts:IDC CABLE - MDM40H/MC40F/X - M2MXH-4060K
Order 'idc cable - mdm40h/mc40f/x - M2MXH-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-4060K-ND.
IDC CABLE - MDM40T/MC40F/X - M2MXT-4060K
Order 'idc cable - mdm40t/mc40f/x - M2MXT-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-4060K-ND.
IDC CABLE - MSC40A/MC40F/MSC40A - M3AAA-4060K-ND
Order 'idc cable - msc40a/mc40f/msc40a - M3AAA-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-4060K-ND.
IDC CABLE - MSC40K/MC40F/MSC40K - M3AAK-4060K-ND
Order 'idc cable - msc40k/mc40f/msc40k - M3AAK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-4060K-ND.
IDC CABLE - MSC40A/MC40F/MCE40G - M3AEG-4060K-ND
Order 'idc cable - msc40a/mc40f/mce40g - M3AEG-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCE40K - M3AEK-4060K-ND
Order 'idc cable - msc40k/mc40f/mce40k - M3AEK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCF40K - M3AFK-4060K-ND
Order 'idc cable - msc40k/mc40f/mcf40k - M3AFK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCS40K - M3AGK-4060K-ND
Order 'idc cable - msc40k/mc40f/mcs40k - M3AGK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4060K-ND
Order 'idc cable - msc40k/mc40f/mpk40k - M3AKK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-4060K-ND.
IDC CABLE - MSC40A/MC40F/MCG40G - M3AMG-4060K
Order 'idc cable - msc40a/mc40f/mcg40g - M3AMG-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCG40K - M3AMK-4060K
Order 'idc cable - msc40k/mc40f/mcg40k - M3AMK-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCH40K - M3ASK-4060K
Order 'idc cable - msc40k/mc40f/mch40k - M3ASK-4060K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-4060K-ND.
IDC CABLE - MKR40K/MC40F/MPL40K - M3AWK-4060K-ND
Order 'idc cable - mkr40k/mc40f/mpl40k - M3AWK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-4060K-ND.
IDC CABLE - MSR40A/MC40F/MSR40A - M3BBA-4060K-ND
Order 'idc cable - msr40a/mc40f/msr40a - M3BBA-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-4060K-ND.
IDC CABLE - MSR40K/MC40F/MSR40K - M3BBK-4060K-ND
Order 'idc cable - msr40k/mc40f/msr40k - M3BBK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-4060K-ND.
Send this link via E-Mail
Help With This Screen