BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1 - Audio Products
| Digi-Key Part Number | 490-4683-1-ND |
1 10 100 250 500 |
1.79000 1.55400 1.43400 1.07552 .95600 |
Extended Price
1.79 15.54 143.40 268.88 478.00 |
| Manufacturer Part Number | PKLCS1212E4001-R1 | |||
| Description | BUZZER PIEZO 25VP-P SMD | |||
| Quantity Available | 2334 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKLCS1212E4001-R1 |
| Vendor | Murata Electronics North America (VA) |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 75dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 4kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 25Vp-p (max) |
| Voltage - Rated | 3Vp-p |
| Current Rating | - |
| Size / Dimension | Square - 12mm L x 12mm W x 3mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKLCS1212E4001 R1 PKLCS1212E4001R1 490 4683 1 ND 49046831ND 490-4683-1 |
PKLCS1212E4001-R1 Specification Sheet
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1 (490-4683-1-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4683-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5260-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5261-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5262-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5260-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5261-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5262-6-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E2000-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E2000-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5260-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E20A0-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E20A0-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5261-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E40A1-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E40A1-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5262-2-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPH2001
Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPH2001' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4690-ND.
BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM22EPPH2001-B0
Order 'buzzer piezo 25vp-p 2khz pc mt - PKM22EPPH2001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4691-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4001-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.
Send this link via E-Mail
Help With This Screen
