CONN HDI PLUG 75POS 3ROW VERT - 5532433-1 - Connectors
| Digi-Key Part Number | 5532433-1-ND |
1323 |
6.37500 |
Extended Price
8434.12 |
| Manufacturer Part Number | 5532433-1 | |||
| Description | CONN HDI PLUG 75POS 3ROW VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5532433-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
5532433 1 55324331 |
5532433-1 Specification Sheet
CONN HDI PLUG 75POS 3ROW VERT - 5532433-1 (5532433-1-ND) - Connectors
Related parts Connectors :CONN HDI PLUG 75POS 3ROW VERT - 5532433-1
Order 'conn hdi plug 75pos 3row vert - 5532433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-1-ND.
CONN HDI PLUG 135POS 3ROW VERT - 5532433-6
Order 'conn hdi plug 135pos 3row vert - 5532433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-6-ND.
CONN HDI PLUG 150POS 3ROW VERT - 5532433-7
Order 'conn hdi plug 150pos 3row vert - 5532433-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-7-ND.
CONN HDI PLUG 165POS 3ROW VERT - 5532433-8
Order 'conn hdi plug 165pos 3row vert - 5532433-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-8-ND.
CONN HDI PLUG 387POS 3ROW VERT - 5533094-1
Order 'conn hdi plug 387pos 3row vert - 5533094-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533094-1-ND.
CONN HDI PLUG 240POS 3ROW VERT - 5533294-1
Order 'conn hdi plug 240pos 3row vert - 5533294-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533294-1-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532433-1
Order 'conn hdi plug 210pos 3row vert - 1-5532433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532433-2
Order 'conn hdi plug 225pos 3row vert - 1-5532433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532433-2-ND.
CONN HDI PLUG 195POS 3ROW VERT - 1-5532447-0
Order 'conn hdi plug 195pos 3row vert - 1-5532447-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-0-ND.
CONN HDI PLUG 210POS 3ROW VERT - 1-5532447-1
Order 'conn hdi plug 210pos 3row vert - 1-5532447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-1-ND.
CONN HDI PLUG 225POS 3ROW VERT - 1-5532447-2
Order 'conn hdi plug 225pos 3row vert - 1-5532447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532447-2-ND.
CONN HDI PLUG 330POS 3ROW VERT - 533294-6
Order 'conn hdi plug 330pos 3row vert - 533294-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533294-6-ND.
CONN HDI PLUG 96POS 3ROW VERT - 5532447-3
Order 'conn hdi plug 96pos 3row vert - 5532447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532447-3-ND.
CONN HDI PLUG 105POS 3ROW VERT - 5532447-4
Order 'conn hdi plug 105pos 3row vert - 5532447-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532447-4-ND.
CONN HDI PLUG 423POS 3ROW VERT - 5533094-3
Order 'conn hdi plug 423pos 3row vert - 5533094-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533094-3-ND.
Send this link via E-Mail
Help With This Screen
