CONN HDI RECEPT 150POS 3ROW R/A - 5532431-7
| Digi-Key Part Number | 5532431-7-ND |
252 |
24.04500 |
Extended Price
6059.34 |
| Manufacturer Part Number | 5532431-7 | |||
| Description | CONN HDI RECEPT 150POS 3ROW R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5532431-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | High Density (HDC, HDI, HPC) |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
5532431 7 55324317 |
5532431-7 Specification Sheet
CONN HDI RECEPT 150POS 3ROW R/A - 5532431-7 (5532431-7-ND)
Related parts :CONN HDI RECEPT 150POS 3ROW R/A - 5532431-7
Order 'conn hdi recept 150pos 3row r/a - 5532431-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532431-7-ND.
CONN HDI RECEPT 150POS 3ROW R/A - 5533268-7
Order 'conn hdi recept 150pos 3row r/a - 5533268-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533268-7-ND.
CONN HDI RCPT 150POS 3ROW R/A - 533268-7
Order 'conn hdi rcpt 150pos 3row r/a - 533268-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533268-7-ND.
CONN HDI RECEPT 120POS 3ROW R/A - 5532431-5
Order 'conn hdi recept 120pos 3row r/a - 5532431-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532431-5-ND.
CONN HDI RECEPT 165POS 3ROW R/A - 5532431-8
Order 'conn hdi recept 165pos 3row r/a - 5532431-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532431-8-ND.
CONN HDI RECEPT 180POS 3ROW R/A - 5532431-9
Order 'conn hdi recept 180pos 3row r/a - 5532431-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532431-9-ND.
CONN HDI RECEPT 210POS 3ROW R/A - 1-5532431-1
Order 'conn hdi recept 210pos 3row r/a - 1-5532431-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-1-ND.
CONN HDI RECEPT 240POS 3ROW R/A - 1-5532431-3
Order 'conn hdi recept 240pos 3row r/a - 1-5532431-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-3-ND.
CONN HDI RECEPT 252POS 3ROW R/A - 1-5532431-9
Order 'conn hdi recept 252pos 3row r/a - 1-5532431-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5532431-9-ND.
CONN HDI RECEPT 54POS 3ROW R/A - 2-5532431-2
Order 'conn hdi recept 54pos 3row r/a - 2-5532431-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5532431-2-ND.
CONN HDI RECEPT 36POS 3ROW R/A - 2-5532431-4
Order 'conn hdi recept 36pos 3row r/a - 2-5532431-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5532431-4-ND.
CONN HDI PLUG 150POS 3ROW VERT - 5532433-7
Order 'conn hdi plug 150pos 3row vert - 5532433-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-7-ND.
CONN HDI RECEPT 225POS 3ROW R/A - 1-5533268-2
Order 'conn hdi recept 225pos 3row r/a - 1-5533268-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5533268-2-ND.
CONN HDI RECEPT 240POS 3ROW R/A - 1-5533268-3
Order 'conn hdi recept 240pos 3row r/a - 1-5533268-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5533268-3-ND.
CONN HDI RECEPT 96POS 3ROW R/A - 5533268-3
Order 'conn hdi recept 96pos 3row r/a - 5533268-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533268-3-ND.
Send this link via E-Mail
Help With This Screen
