Gold Rectangular - Headers, Male Pin Connector Molex Connector Corporation Shrouded - 53780-2090
CONN HEADER 20POS 1.25MM R/A SMD - 53780-2090 - Connectors
| Digi-Key Part Number | 53780-2090-ND |
3000 |
1.39345 |
Extended Price
4180.35 |
| Manufacturer Part Number | 53780-2090 | |||
| Description | CONN HEADER 20POS 1.25MM R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53780-2090 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.102" (2.60mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 20 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
53780 2090 537802090 |
53780-2090 Specification Sheet
CONN HEADER 20POS 1.25MM R/A SMD - 53780-2090 (53780-2090-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector Molex Connector Corporation Shrouded - 53780-2090Gold Rectangular - Headers, Male Pin Connector Molex Connector Corporation Shrouded - 53780-2090
Order 'conn header 20pos 1.25mm r/a smd - 53780-2090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53780-2090-ND.
Gold Rectangular - Headers, Male Pin Connector Molex Connector Corporation Shrouded - 53779-2090
Order 'conn header 20pos 1.25mm r/a smd - 53779-2090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53779-2090-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0270
Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7600CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0270
Order 'conn header 2pos 1.25mm r/a smd - 53780-0270' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7600TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0370
Order 'conn header 3pos 1.25mm r/a smd - 53780-0370' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7601CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0370
Order 'conn header 3pos 1.25mm r/a smd - 53780-0370' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7601TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0570
Order 'conn header 5pos 1.25mm r/a smd - 53780-0570' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7602CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0570
Order 'conn header 5pos 1.25mm r/a smd - 53780-0570' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7602TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0670
Order 'conn header 6pos 1.25mm r/a smd - 53780-0670' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7603CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0670
Order 'conn header 6pos 1.25mm r/a smd - 53780-0670' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7603TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0770
Order 'conn header 7pos 1.25mm r/a smd - 53780-0770' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7604CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0770
Order 'conn header 7pos 1.25mm r/a smd - 53780-0770' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7604TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0970
Order 'conn header 9pos 1.25mm r/a smd - 53780-0970' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7605CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53780-0970
Order 'conn header 9pos 1.25mm r/a smd - 53780-0970' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7605TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 53780-0470
Order 'conn header 4pos 1.25mm r/a smd - 53780-0470' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7660CT-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Molex Connector Corporation Shrouded - 53780-2090
Send this link via E-Mail
Help With This Screen
