CONN HEADER 14POS 1.25MM R/A SMD - 53780-1490
| Digi-Key Part Number | 53780-1490-ND |
1500 |
1.08023 |
Extended Price
1620.35 |
| Manufacturer Part Number | 53780-1490 | |||
| Description | CONN HEADER 14POS 1.25MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 53780-1490 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.102" (2.60mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | PanelMate 53780 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 14 |
| Other Names |
53780 1490 537801490 |
CONN HEADER 14POS 1.25MM R/A SMD - 53780-1490 (53780-1490-ND)
Related parts:CONN FFC 14POS .50MM R/A ZIF SMD - 52745-1490
Order 'conn ffc 14pos .50mm r/a zif smd - 52745-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1490-ND.
CONN FFC 14POS .50MM R/A ZIF SMD - 52746-1490
Order 'conn ffc 14pos .50mm r/a zif smd - 52746-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1490-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53780-1490
Order 'conn header 14pos 1.25mm r/a smd - 53780-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53780-1490-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53779-1490
Order 'conn header 14pos 1.25mm r/a smd - 53779-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-1490-ND.
CONN HEADER 14POS 1.25MM VRT SMD - 53398-1490
Order 'conn header 14pos 1.25mm vrt smd - 53398-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17010CT-ND.
CONN HEADER 14POS 1.25MM VRT SMD - 53398-1490
Order 'conn header 14pos 1.25mm vrt smd - 53398-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17010TR-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53261-1490
Order 'conn header 14pos 1.25mm r/a smd - 53261-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17012CT-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53261-1490
Order 'conn header 14pos 1.25mm r/a smd - 53261-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17012TR-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53780-1470
Order 'conn header 14pos 1.25mm r/a smd - 53780-1470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7661CT-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53780-1470
Order 'conn header 14pos 1.25mm r/a smd - 53780-1470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7661TR-ND.
CONN HEADER 14POS 1.25MM R/A SMD - 53780-1470
Order 'conn header 14pos 1.25mm r/a smd - 53780-1470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7661DKR-ND.
CONN HEADER 14POS 2.5MM STR GOLD - 22-11-1141
Order 'conn header 14pos 2.5mm str gold - 22-11-1141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-11-1141-ND.
CONN HEADER 14POS 2.5MM VERT TIN - 22-43-6140
Order 'conn header 14pos 2.5mm vert tin - 22-43-6140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6140-ND.
CONN HEADER 14POS 2.5MM VERT TIN - 22-43-8140
Order 'conn header 14pos 2.5mm vert tin - 22-43-8140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8140-ND.
CONN HEADER 14POS 2MM VERT SMD - 87332-1420
Order 'conn header 14pos 2mm vert smd - 87332-1420' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18078-ND.
Send this link via E-Mail
Help With This Screen