Keywords:





CONN BOXII RCPT 100POS 4ROW VERT - 533285-1

Digi-Key Part Number 533285-1-ND
Price Break
252
Unit Price
78.64500
Extended Price
19818.54
Manufacturer Part Number533285-1
DescriptionCONN BOXII RCPT 100POS 4ROW VERT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information533285-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
FeaturesMating Guide
Height Above Board0.157" (4.00mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 100
Number of Rows4
PackagingTube
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 533285 1
5332851

533285-1 Specification Sheet

Image of CONN BOXII RCPT 100POS 4ROW VERT - 533285-1

CONN BOXII RCPT 100POS 4ROW VERT - 533285-1 (533285-1-ND)

Related parts :
CONN BOXII RCPT 100POS 4ROW VERT - 533285-1
 Order 'conn boxii rcpt 100pos 4row vert - 533285-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533285-1-ND.
CONN HDI RCPT 216POS 4ROW VERT - 533499-1
 Order 'conn hdi rcpt 216pos 4row vert - 533499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533499-1-ND.
CONN PLUG HDI 100POS 4ROW VERT - 5532436-1
 Order 'conn plug hdi 100pos 4row vert - 5532436-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532436-1-ND.
CONN PLUG HDI 100POS 4ROWS VERT - 5532448-1
 Order 'conn plug hdi 100pos 4rows vert - 5532448-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532448-1-ND.
CONN HDI PLUG 100POS 4ROW VERT - 5533254-1
 Order 'conn hdi plug 100pos 4row vert - 5533254-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5533254-1-ND.
CONN BOXII RCPT 128POS 4ROW VERT - 533427-3
 Order 'conn boxii rcpt 128pos 4row vert - 533427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533427-3-ND.
CONN RCPT HOUSING 10POS VERT 2MM - 1-1470201-0
 Order 'conn rcpt housing 10pos vert 2mm - 1-1470201-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100135-ND.
CONN RCPT HOUSING 11POS VERT 2MM - 1-1470201-1
 Order 'conn rcpt housing 11pos vert 2mm - 1-1470201-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100136-ND.
CONN RCPT HOUSING 12POS VERT 2MM - 1-1470201-2
 Order 'conn rcpt housing 12pos vert 2mm - 1-1470201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100137-ND.
CONN RCPT HOUSING 13POS VERT 2MM - 1-1470201-3
 Order 'conn rcpt housing 13pos vert 2mm - 1-1470201-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100138-ND.
CONN RCPT HOUSING 14POS VERT 2MM - 1-1470201-4
 Order 'conn rcpt housing 14pos vert 2mm - 1-1470201-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100139-ND.
CONN RCPT HOUSING 15POS VERT 2MM - 1-1470201-5
 Order 'conn rcpt housing 15pos vert 2mm - 1-1470201-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100140-ND.
CONN RCPT HOUSING 16POS VERT 2MM - 1-1470201-6
 Order 'conn rcpt housing 16pos vert 2mm - 1-1470201-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100141-ND.
CONN HEADER B/A 13POS VERT .100 - 1-146133-1
 Order 'conn header b/a 13pos vert .100 - 1-146133-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146133-1-ND.
CONN HEADER B/A 15POS VERT .100 - 1-146133-3
 Order 'conn header b/a 15pos vert .100 - 1-146133-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146133-3-ND.

Send this link via E-Mail
Help With This Screen

CONN BOXII RCPT 100POS 4ROW VERT - 533285-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN BOX RCPT 90POS DL .05 VERT - 534175-4 Next: CONN BOXII RCPT 128POS 4ROW VERT - 533427-3
CONN BOXII RCPT 100POS 4ROW VERT - 533285-1