CONN HEADER 24POS 2MM VERT TIN - 53313-2415
| Digi-Key Part Number | 53313-2415-ND |
630 |
1.78646 |
Extended Price
1125.47 |
| Manufacturer Part Number | 53313-2415 | |||
| Description | CONN HEADER 24POS 2MM VERT TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 53313-2415 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.150" (3.81mm) |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.098" (2.49mm) |
| Series | Mi II 53313 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 24 |
| Other Names |
53313 2415 533132415 |
CONN HEADER 24POS 2MM VERT TIN - 53313-2415 (53313-2415-ND)
Related parts:CONN HEADER 24POS 2MM VERT TIN - 53313-2415
Order 'conn header 24pos 2mm vert tin - 53313-2415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-2415-ND.
CONN HEADER 24POS 2MM VERT TIN - 53313-2465
Order 'conn header 24pos 2mm vert tin - 53313-2465' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-2465-ND.
CONN HEADER 6POS 2MM VERT TIN - 53313-0615
Order 'conn header 6pos 2mm vert tin - 53313-0615' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0615-ND.
CONN HEADER 6POS 2MM VERT TIN - 53313-0665
Order 'conn header 6pos 2mm vert tin - 53313-0665' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0665-ND.
CONN HEADER 8POS 2MM VERT TIN - 53313-0815
Order 'conn header 8pos 2mm vert tin - 53313-0815' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0815-ND.
CONN HEADER 8POS 2MM VERT TIN - 53313-0865
Order 'conn header 8pos 2mm vert tin - 53313-0865' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0865-ND.
CONN HEADER 10POS 2MM VERT TIN - 53313-1015
Order 'conn header 10pos 2mm vert tin - 53313-1015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1015-ND.
CONN HEADER 10POS 2MM VERT TIN - 53313-1065
Order 'conn header 10pos 2mm vert tin - 53313-1065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1065-ND.
CONN HEADER 12POS 2MM VERT TIN - 53313-1215
Order 'conn header 12pos 2mm vert tin - 53313-1215' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1215-ND.
CONN HEADER 12POS 2MM VERT TIN - 53313-1265
Order 'conn header 12pos 2mm vert tin - 53313-1265' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1265-ND.
CONN HEADER 14POS 2MM VERT TIN - 53313-1415
Order 'conn header 14pos 2mm vert tin - 53313-1415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1415-ND.
CONN HEADER 14POS 2MM VERT TIN - 53313-1465
Order 'conn header 14pos 2mm vert tin - 53313-1465' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1465-ND.
CONN HEADER 16POS 2MM VERT TIN - 53313-1615
Order 'conn header 16pos 2mm vert tin - 53313-1615' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1615-ND.
CONN HEADER 16POS 2MM VERT TIN - 53313-1665
Order 'conn header 16pos 2mm vert tin - 53313-1665' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1665-ND.
CONN HEADER 18POS 2MM VERT TIN - 53313-1815
Order 'conn header 18pos 2mm vert tin - 53313-1815' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1815-ND.
Send this link via E-Mail
Help With This Screen