CONN HEADER 6POS 2MM VERT TIN - 53313-0665
| Digi-Key Part Number | 53313-0665-ND |
1 |
1.56000 |
Extended Price
1.56 |
| Manufacturer Part Number | 53313-0665 | |||
| Description | CONN HEADER 6POS 2MM VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53313-0665 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.150" (3.81mm) |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.098" (2.49mm) |
| Series | Mi II 53313 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53313 0665 533130665 |
53313-0665 Specification Sheet
CONN HEADER 6POS 2MM VERT TIN - 53313-0665 (53313-0665-ND)
Related parts :CONN HEADER 6POS 2MM VERT TIN - 53313-0665
Order 'conn header 6pos 2mm vert tin - 53313-0665' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0665-ND.
CONN HEADER 6POS 2MM VERT TIN - 53313-0615
Order 'conn header 6pos 2mm vert tin - 53313-0615' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0615-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0610
Order 'conn header 6pos 2mm vert tin - 53290-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0680
Order 'conn header 6pos 2mm vert tin - 53290-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0680-ND.
CONN HEADER 6POS 2MM VERT TIN - 53253-0610
Order 'conn header 6pos 2mm vert tin - 53253-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53253-0670
Order 'conn header 6pos 2mm vert tin - 53253-0670' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0670-ND.
CONN HEADER 8POS 2MM VERT TIN - 53313-0815
Order 'conn header 8pos 2mm vert tin - 53313-0815' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0815-ND.
CONN HEADER 8POS 2MM VERT TIN - 53313-0865
Order 'conn header 8pos 2mm vert tin - 53313-0865' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-0865-ND.
CONN HEADER 10POS 2MM VERT TIN - 53313-1015
Order 'conn header 10pos 2mm vert tin - 53313-1015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1015-ND.
CONN HEADER 10POS 2MM VERT TIN - 53313-1065
Order 'conn header 10pos 2mm vert tin - 53313-1065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1065-ND.
CONN HEADER 12POS 2MM VERT TIN - 53313-1215
Order 'conn header 12pos 2mm vert tin - 53313-1215' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1215-ND.
CONN HEADER 12POS 2MM VERT TIN - 53313-1265
Order 'conn header 12pos 2mm vert tin - 53313-1265' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1265-ND.
CONN HEADER 14POS 2MM VERT TIN - 53313-1415
Order 'conn header 14pos 2mm vert tin - 53313-1415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1415-ND.
CONN HEADER 14POS 2MM VERT TIN - 53313-1465
Order 'conn header 14pos 2mm vert tin - 53313-1465' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53313-1465-ND.
Send this link via E-Mail
Help With This Screen