CONN PLUG 423POS 3ROW .100 VERT - 533094-3
| Digi-Key Part Number | 533094-3-ND |
120 |
33.31500 |
Extended Price
3997.80 |
| Manufacturer Part Number | 533094-3 | |||
| Description | CONN PLUG 423POS 3ROW .100 VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 533094-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 423 |
| Number of Rows | 3 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 11.735 mm [Typ] |
| Width | 12.192 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
533094 3 5330943 |
533094-3 Specification Sheet
CONN PLUG 423POS 3ROW .100 VERT - 533094-3 (533094-3-ND)
Related parts:CONN PLUG 423POS 3ROW .100 VERT - 533094-3
Order 'conn plug 423pos 3row .100 vert - 533094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-3-ND.
CONN PLUG 387POS 3ROW .100 VERT - 533094-1
Order 'conn plug 387pos 3row .100 vert - 533094-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-1-ND.
CONN PLUG 405POS 3ROW .100 VERT - 533094-2
Order 'conn plug 405pos 3row .100 vert - 533094-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-2-ND.
CONN PLUG 105POS 3ROW .100 VERT - 532447-4
Order 'conn plug 105pos 3row .100 vert - 532447-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532447-4-ND.
CONN HDI PLUG 423POS 3ROW VERT - 5533094-3
Order 'conn hdi plug 423pos 3row vert - 5533094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533094-3-ND.
CONN PLUG 60POS DL .100 VERT - 3-87346-0
Order 'conn plug 60pos dl .100 vert - 3-87346-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87346-0-ND.
CONN PLUG 300POS 4ROW .100 VERT - 1-532436-2
Order 'conn plug 300pos 4row .100 vert - 1-532436-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-2-ND.
CONN PLUG 140POS 4ROW .100 VERT - 532436-4
Order 'conn plug 140pos 4row .100 vert - 532436-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-4-ND.
CONN PLUG 120POS 4ROW .100 VERT - 532448-2
Order 'conn plug 120pos 4row .100 vert - 532448-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-2-ND.
CONN RCPT 16POS DL .100 VERT - 533015-3
Order 'conn rcpt 16pos dl .100 vert - 533015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533015-3-ND.
CONN PLUG HDI 40POS DUAL VERT - 5532430-3
Order 'conn plug hdi 40pos dual vert - 5532430-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532430-3-ND.
CONN PLUG HDI 128POS 4ROW VERT - 5532436-3
Order 'conn plug hdi 128pos 4row vert - 5532436-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532436-3-ND.
CONN PLUG HDI 128POS 4ROWS VERT - 5532448-3
Order 'conn plug hdi 128pos 4rows vert - 5532448-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532448-3-ND.
CONN PLUG 50POS DL .100 VERT - 87346-4
Order 'conn plug 50pos dl .100 vert - 87346-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87346-4-ND.
CONN PLUG 40POS DL .100 VERT - 87346-6
Order 'conn plug 40pos dl .100 vert - 87346-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87346-6-ND.
Send this link via E-Mail
Help With This Screen