CONN PLUG 387POS 3ROW .100 VERT - 533094-1
| Digi-Key Part Number | 533094-1-ND |
120 |
29.07000 |
Extended Price
3488.40 |
| Manufacturer Part Number | 533094-1 | |||
| Description | CONN PLUG 387POS 3ROW .100 VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 533094-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 387 |
| Number of Rows | 3 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 11.735 mm [Typ] |
| Width | 12.192 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
533094 1 5330941 |
533094-1 Specification Sheet
CONN PLUG 387POS 3ROW .100 VERT - 533094-1 (533094-1-ND)
Related parts:CONN PLUG 387POS 3ROW .100 VERT - 533094-1
Order 'conn plug 387pos 3row .100 vert - 533094-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-1-ND.
CONN PLUG 405POS 3ROW .100 VERT - 533094-2
Order 'conn plug 405pos 3row .100 vert - 533094-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-2-ND.
CONN PLUG 423POS 3ROW .100 VERT - 533094-3
Order 'conn plug 423pos 3row .100 vert - 533094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-3-ND.
CONN PLUG 105POS 3ROW .100 VERT - 532447-4
Order 'conn plug 105pos 3row .100 vert - 532447-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532447-4-ND.
CONN CARDEDGE 37POS DL .100 VERT - 1230040-1
Order 'conn cardedge 37pos dl .100 vert - 1230040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1230040-1-ND.
CONN HDI PLUG 387POS 3ROW VERT - 5533094-1
Order 'conn hdi plug 387pos 3row vert - 5533094-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533094-1-ND.
CONN PLUG 300POS 4ROW .100 VERT - 1-532436-2
Order 'conn plug 300pos 4row .100 vert - 1-532436-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-2-ND.
CONN PLUG IP20 RJ45 4POS VERT - 1903526-1
Order 'conn plug ip20 rj45 4pos vert - 1903526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98811-ND.
CONN PLUG IP20 RJ45 8POS VERT - 1903527-1
Order 'conn plug ip20 rj45 8pos vert - 1903527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98812-ND.
CONN PLUG 154POS 2MM HM VERT - 106534-1
Order 'conn plug 154pos 2mm hm vert - 106534-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106534-1-ND.
CONN PLUG DIP 50PS .100 TIN IDC - 1-111770-0
Order 'conn plug dip 50ps .100 tin idc - 1-111770-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111770-0-ND.
CONN RCPT 252POS 3ROW .100 R/A - 1-532431-9
Order 'conn rcpt 252pos 3row .100 r/a - 1-532431-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-9-ND.
CONN PLUG 20 POS .100 AU DIP - 1-746611-0
Order 'conn plug 20 pos .100 au dip - 1-746611-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-746611-0-ND.
CONN PLUG 60POS DL .100 VERT - 3-87346-0
Order 'conn plug 60pos dl .100 vert - 3-87346-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87346-0-ND.
CONN PLUG 140POS 4ROW .100 VERT - 532436-4
Order 'conn plug 140pos 4row .100 vert - 532436-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-4-ND.
Send this link via E-Mail
Help With This Screen