HDI PIN ASSY 4 ROW 320 POS - 533083-1 - Connectors
| Digi-Key Part Number | 533083-1-ND |
210 |
17.10690 |
Extended Price
3592.45 |
| Manufacturer Part Number | 533083-1 | |||
| Description | HDI PIN ASSY 4 ROW 320 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 533083-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 320 |
| Number of Rows | 4 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 11.735 mm [Typ] |
| Width | 14.732 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
533083 1 5330831 |
HDI PIN ASSY 4 ROW 320 POS - 533083-1 (533083-1-ND) - Connectors
Related parts Connectors:HDI PIN ASSY 4 ROW 320 POS - 533083-1
Order 'hdi pin assy 4 row 320 pos - 533083-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-1-ND.
HDI PIN ASSY 4 ROW 320 POS - 533447-1
Order 'hdi pin assy 4 row 320 pos - 533447-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533447-1-ND.
HDI PIN ASSY 4 ROW 516 POS - 532944-1
Order 'hdi pin assy 4 row 516 pos - 532944-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-1-ND.
HDI PIN ASSY 4 ROW 344 POS - 533083-2
Order 'hdi pin assy 4 row 344 pos - 533083-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-2-ND.
HDI PIN ASSY 4 ROW 368 POS - 533083-3
Order 'hdi pin assy 4 row 368 pos - 533083-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-3-ND.
HDI PIN ASSY 4 ROW 392 POS - 533083-4
Order 'hdi pin assy 4 row 392 pos - 533083-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-4-ND.
HDI PIN ASSY 4 ROW 416 POS - 533083-5
Order 'hdi pin assy 4 row 416 pos - 533083-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-5-ND.
HDI PIN ASSY 4 ROW 440 POS - 533083-6
Order 'hdi pin assy 4 row 440 pos - 533083-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-6-ND.
HDI PIN ASSY 4 ROW 464 POS - 533083-7
Order 'hdi pin assy 4 row 464 pos - 533083-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-7-ND.
HDI PIN ASSY 4 ROW 100 POS - 533254-1
Order 'hdi pin assy 4 row 100 pos - 533254-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533254-1-ND.
HDI RECP ASSY 4 ROW 320 POS - 532920-1
Order 'hdi recp assy 4 row 320 pos - 532920-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532920-1-ND.
HDI RECP ASSY 4 ROW 320 POS - 533443-1
Order 'hdi recp assy 4 row 320 pos - 533443-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533443-1-ND.
HDI PIN ASSY 4 ROW 516 POS - 533448-1
Order 'hdi pin assy 4 row 516 pos - 533448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533448-1-ND.
HDI PIN ASSY 4 ROW 260 POS - 1-532436-0
Order 'hdi pin assy 4 row 260 pos - 1-532436-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-0-ND.
HDI PIN ASSY 4 ROW 280 POS - 1-532436-1
Order 'hdi pin assy 4 row 280 pos - 1-532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-1-ND.
Send this link via E-Mail
Help With This Screen