CONN PLUG VERT 50 POS GOLD PCB - 533060-4
| Digi-Key Part Number | 533060-4-ND |
105 |
13.74000 |
Extended Price
1442.70 |
| Manufacturer Part Number | 533060-4 | |||
| Description | CONN PLUG VERT 50 POS GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 533060-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 50 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Types of Contacts | 50 General |
| Height | 11.730 mm [Typ] |
| Length | 82.550 mm [Typ] |
| Width | 9.650 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Finish | Gold |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
533060 4 5330604 |
533060-4 Specification Sheet
CONN PLUG VERT 50 POS GOLD PCB - 533060-4 (533060-4-ND)
Related parts:CONN PLUG VERT 50 POS GOLD PCB - 533060-4
Order 'conn plug vert 50 pos gold pcb - 533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533060-4-ND.
CONN PLUG VERT 50 POS GOLD PCB - 5533060-4
Order 'conn plug vert 50 pos gold pcb - 5533060-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533060-4-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536272-4
Order 'conn plug vert 100 pos 30au pcb - 536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536274-4
Order 'conn plug vert 100 pos 30au pcb - 536274-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536274-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 5536272-4
Order 'conn plug vert 100 pos 30au pcb - 5536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536272-4-ND.
CONN PLUG VERT 9 POS GOLD PCB - 205733-7
Order 'conn plug vert 9 pos gold pcb - 205733-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-7-ND.
CONN PLUG VERT 15 POS GOLD PCB - 205735-7
Order 'conn plug vert 15 pos gold pcb - 205735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205735-7-ND.
CONN PLUG VERT 9 POS GOLD PCB - 5205733-7
Order 'conn plug vert 9 pos gold pcb - 5205733-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205733-7-ND.
CONN PLUG VERT 15 POS GOLD PCB - 5205735-7
Order 'conn plug vert 15 pos gold pcb - 5205735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205735-7-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 5749084-5
Order 'conn plug rtang 50 pos gold pcb - 5749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749084-5-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 749084-5
Order 'conn plug rtang 50 pos gold pcb - 749084-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749084-5-ND.
CONN PLUG VERT 75 POS GOLD PCB - 532433-1
Order 'conn plug vert 75 pos gold pcb - 532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-1-ND.
CONN PLUG VERT 96 POS GOLD PCB - 532433-3
Order 'conn plug vert 96 pos gold pcb - 532433-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-3-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532436-1
Order 'conn plug vert 100 pos gold pcb - 532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-1-ND.
Send this link via E-Mail
Help With This Screen