HDI PIN ASSY 4 ROW 636 POS - 532944-6
| Digi-Key Part Number | 532944-6-ND |
100 |
36.12000 |
Extended Price
3612.00 |
| Manufacturer Part Number | 532944-6 | |||
| Description | HDI PIN ASSY 4 ROW 636 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 532944-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 636 |
| Number of Rows | 4 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 11.735 mm [Typ] |
| Width | 14.732 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
532944 6 5329446 |
HDI PIN ASSY 4 ROW 636 POS - 532944-6 (532944-6-ND)
Related parts:HDI PIN ASSY 4 ROW 636 POS - 532944-6
Order 'hdi pin assy 4 row 636 pos - 532944-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-6-ND.
HDI PIN ASSY 4 ROW 636 POS - 533448-6
Order 'hdi pin assy 4 row 636 pos - 533448-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533448-6-ND.
HDI PIN ASSY 4 ROW 180 POS - 532448-6
Order 'hdi pin assy 4 row 180 pos - 532448-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-6-ND.
HDI PIN ASSY 4 ROW 516 POS - 532944-1
Order 'hdi pin assy 4 row 516 pos - 532944-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-1-ND.
HDI PIN ASSY 4 ROW 540 POS - 532944-2
Order 'hdi pin assy 4 row 540 pos - 532944-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-2-ND.
HDI PIN ASSY 4 ROW 684 POS - 532944-8
Order 'hdi pin assy 4 row 684 pos - 532944-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-8-ND.
HDI PIN ASSY 4 ROW 440 POS - 533083-6
Order 'hdi pin assy 4 row 440 pos - 533083-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533083-6-ND.
HDI PIN ASSY 4 ROW 440 POS - 533447-6
Order 'hdi pin assy 4 row 440 pos - 533447-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533447-6-ND.
HDI RECP ASSY 4 ROW 636 POS - 532840-6
Order 'hdi recp assy 4 row 636 pos - 532840-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-6-ND.
HDI PIN ASSY 4 ROW 260 POS - 1-532436-0
Order 'hdi pin assy 4 row 260 pos - 1-532436-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-0-ND.
HDI PIN ASSY 4 ROW 280 POS - 1-532436-1
Order 'hdi pin assy 4 row 280 pos - 1-532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-1-ND.
HDI PIN ASSY 4 ROW 280 POS - 1-532448-1
Order 'hdi pin assy 4 row 280 pos - 1-532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532448-1-ND.
HDI PIN ASSY 4 ROW 300 POS - 1-532448-2
Order 'hdi pin assy 4 row 300 pos - 1-532448-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532448-2-ND.
HDI PIN ASSY 4 ROW 60 POS - 2-532448-0
Order 'hdi pin assy 4 row 60 pos - 2-532448-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532448-0-ND.
HDI PIN ASSY 4 ROW 24 POS - 2-532448-1
Order 'hdi pin assy 4 row 24 pos - 2-532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532448-1-ND.
Send this link via E-Mail
Help With This Screen