CONN RCPT 200POS 4ROW .100 R/A - 532903-7
| Digi-Key Part Number | 532903-7-ND |
2016 |
112.65000 |
Extended Price
227102.40 |
| Manufacturer Part Number | 532903-7 | |||
| Description | CONN RCPT 200POS 4ROW .100 R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 532903-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Keying Hole |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 200 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
532903 7 5329037 |
532903-7 Specification Sheet
CONN RCPT 200POS 4ROW .100 R/A - 532903-7 (532903-7-ND)
Related parts:CONN RCPT 200POS 4ROW .100 R/A - 532903-7
Order 'conn rcpt 200pos 4row .100 r/a - 532903-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-7-ND.
CONN RCPT 200POS 4ROW .100 T/H - 533656-7
Order 'conn rcpt 200pos 4row .100 t/h - 533656-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533656-7-ND.
CONN RCPT 300POS 4ROW .100 R/A - 532903-1
Order 'conn rcpt 300pos 4row .100 r/a - 532903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-1-ND.
CONN RCPT 180POS 4ROW .100 R/A - 532903-6
Order 'conn rcpt 180pos 4row .100 r/a - 532903-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-6-ND.
CONN RCPT 220POS 4ROW .100 R/A - 532903-8
Order 'conn rcpt 220pos 4row .100 r/a - 532903-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-8-ND.
CONN RCPT 280POS 4ROW .100 R/A - 1-532903-1
Order 'conn rcpt 280pos 4row .100 r/a - 1-532903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-1-ND.
CONN RCPT 280POS 4ROW .100 R/A - 1-532434-1
Order 'conn rcpt 280pos 4row .100 r/a - 1-532434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-1-ND.
CONN RCPT 300POS 4ROW .100 R/A - 1-532434-2
Order 'conn rcpt 300pos 4row .100 r/a - 1-532434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-2-ND.
CONN RCPT 200POS DL .100 R/A - 2-532956-3
Order 'conn rcpt 200pos dl .100 r/a - 2-532956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532956-3-ND.
CONN RCPT 42POS DL .100 CRIMP - 3-87631-7
Order 'conn rcpt 42pos dl .100 crimp - 3-87631-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87631-7-ND.
CONN RCPT 90POS DUAL .100 T/H - 530777-7
Order 'conn rcpt 90pos dual .100 t/h - 530777-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530777-7-ND.
CONN RCPT 150POS 3ROW .100 R/A - 532431-7
Order 'conn rcpt 150pos 3row .100 r/a - 532431-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532431-7-ND.
CONN RCPT 100POS 4ROW .100 R/A - 532434-1
Order 'conn rcpt 100pos 4row .100 r/a - 532434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-1-ND.
CONN RCPT 128POS 4ROW .100 R/A - 532434-3
Order 'conn rcpt 128pos 4row .100 r/a - 532434-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-3-ND.
CONN RCPT 140POS 4ROW .100 R/A - 532434-4
Order 'conn rcpt 140pos 4row .100 r/a - 532434-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-4-ND.
Send this link via E-Mail
Help With This Screen