HDI RECP ASSY 4 ROW 140 POS - 532903-4 - Connectors
| Digi-Key Part Number | 532903-4-ND |
280 |
29.86268 |
Extended Price
8361.55 |
| Manufacturer Part Number | 532903-4 | |||
| Description | HDI RECP ASSY 4 ROW 140 POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 532903-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Keying Hole |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 140 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
532903 4 5329034 |
532903-4 Specification Sheet
HDI RECP ASSY 4 ROW 140 POS - 532903-4 (532903-4-ND) - Connectors
Related parts Connectors:HDI RECP ASSY 3 ROW 294 POS - 532918-4
Order 'hdi recp assy 3 row 294 pos - 532918-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532918-4-ND.
HDI RECP ASSY 3 ROW 105 POS - 533268-4
Order 'hdi recp assy 3 row 105 pos - 533268-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533268-4-ND.
HDI RECP ASSY 3 ROW 294 POS - 533514-4
Order 'hdi recp assy 3 row 294 pos - 533514-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533514-4-ND.
HDI RECP ASSY 4 ROW 140 POS - 532903-4
Order 'hdi recp assy 4 row 140 pos - 532903-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-4-ND.
HDI RECP ASSY 3 ROW 36 POS - 2-533268-4
Order 'hdi recp assy 3 row 36 pos - 2-533268-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-533268-4-ND.
HDI PIN ASSY 3 ROW 294 POS - 532931-4
Order 'hdi pin assy 3 row 294 pos - 532931-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-4-ND.
HDI PIN ASSY 3 ROW 294 POS - 533294-4
Order 'hdi pin assy 3 row 294 pos - 533294-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533294-4-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-532431-0
Order 'hdi recp assy 3 row 195 pos - 1-532431-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-0-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-533268-0
Order 'hdi recp assy 3 row 195 pos - 1-533268-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533268-0-ND.
HDI RECP ASSY 3 ROW 210 POS - 1-533268-1
Order 'hdi recp assy 3 row 210 pos - 1-533268-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533268-1-ND.
HDI RECP ASSY 3 ROW 30 POS - 2-533268-0
Order 'hdi recp assy 3 row 30 pos - 2-533268-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-533268-0-ND.
HDI RECP ASSY 3 ROW 165 POS - 532431-8
Order 'hdi recp assy 3 row 165 pos - 532431-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532431-8-ND.
HDI RECP ASSY 3 ROW 387 POS - 532838-1
Order 'hdi recp assy 3 row 387 pos - 532838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532838-1-ND.
HDI RECP ASSY 3 ROW 405 POS - 532838-2
Order 'hdi recp assy 3 row 405 pos - 532838-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532838-2-ND.
HDI RECP ASSY 3 ROW 240 POS - 532918-1
Order 'hdi recp assy 3 row 240 pos - 532918-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532918-1-ND.
Send this link via E-Mail
Help With This Screen