HDI RECP ASSY 4 ROW 684 POS - 532840-8
| Digi-Key Part Number | 532840-8-ND |
1008 |
77.46389 |
Extended Price
78083.60 |
| Manufacturer Part Number | 532840-8 | |||
| Description | HDI RECP ASSY 4 ROW 684 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 532840-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Mating Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 684 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
532840 8 5328408 |
532840-8 Specification Sheet
HDI RECP ASSY 4 ROW 684 POS - 532840-8 (532840-8-ND)
Related parts:HDI RECP ASSY 4 ROW 684 POS - 532840-8
Order 'hdi recp assy 4 row 684 pos - 532840-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-8-ND.
HDI RECP ASSY 4 ROW 540 POS - 532840-2
Order 'hdi recp assy 4 row 540 pos - 532840-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-2-ND.
HDI RECP ASSY 4 ROW 564 POS - 532840-3
Order 'hdi recp assy 4 row 564 pos - 532840-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-3-ND.
HDI RECP ASSY 4 ROW 588 POS - 532840-4
Order 'hdi recp assy 4 row 588 pos - 532840-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-4-ND.
HDI RECP ASSY 4 ROW 612 POS - 532840-5
Order 'hdi recp assy 4 row 612 pos - 532840-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-5-ND.
HDI RECP ASSY 4 ROW 636 POS - 532840-6
Order 'hdi recp assy 4 row 636 pos - 532840-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-6-ND.
HDI RECP ASSY 4 ROW 660 POS - 532840-7
Order 'hdi recp assy 4 row 660 pos - 532840-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-7-ND.
HDI RECP ASSY 4 ROW 424 POS - 532840-9
Order 'hdi recp assy 4 row 424 pos - 532840-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532840-9-ND.
HDI RECP ASSY 4 ROW 488 POS - 532920-8
Order 'hdi recp assy 4 row 488 pos - 532920-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532920-8-ND.
HDI PIN ASSY 4 ROW 684 POS - 532944-8
Order 'hdi pin assy 4 row 684 pos - 532944-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532944-8-ND.
HDI RECP ASSY 4 ROW 260 POS - 1-532434-0
Order 'hdi recp assy 4 row 260 pos - 1-532434-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-0-ND.
HDI RECP ASSY 4 ROW 260 POS - 1-532903-0
Order 'hdi recp assy 4 row 260 pos - 1-532903-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-0-ND.
HDI RECP ASSY 4 ROW 336 POS - 1-532903-4
Order 'hdi recp assy 4 row 336 pos - 1-532903-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-4-ND.
HDI RECP ASSY 4 ROW 48 POS - 2-532434-5
Order 'hdi recp assy 4 row 48 pos - 2-532434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532434-5-ND.
HDI RECP ASSY 3 ROW 165 POS - 532431-8
Order 'hdi recp assy 3 row 165 pos - 532431-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532431-8-ND.
Send this link via E-Mail
Help With This Screen