Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790

Digi-Key Part Number 532-61-0790-ND
Price Break
1000
Unit Price
.60528
Extended Price
605.28
Manufacturer Part Number532-61-0790
DescriptionCONN HEADER 7POS R/A 1.25MM SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information532-61-0790
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Color-
Connector TypeShrouded, Blade Pin
Contact FinishTin-Lead
Contact Mating Length0.036" (0.90mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Row Spacing-
SeriesPicoBlade™ 53261
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness118.1µin (3.00µm)
Number of Positions 7
Other Names 532 61 0790
532610790

532-61-0790 Specification Sheet

Image of CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790

CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790 (532-61-0790-ND)

Related parts:
CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790
 Order 'conn header 7pos r/a 1.25mm smd - 532-61-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 532-61-0790-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53779-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53779-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0790-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53261-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1758CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53261-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1758TR-ND.
CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790
 Order 'conn header 7pos 1.25mm vert smd - 53398-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1769CT-ND.
CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790
 Order 'conn header 7pos 1.25mm vert smd - 53398-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1769TR-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53780-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5504CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53780-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5504TR-ND.
CONN HEADER 7POS 2.5MM VERT TIN - 22-43-6070
 Order 'conn header 7pos 2.5mm vert tin - 22-43-6070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6070-ND.
CONN HEADER 7POS 2.5MM VERT TIN - 22-43-8070
 Order 'conn header 7pos 2.5mm vert tin - 22-43-8070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8070-ND.
CONN HEADER 7POS .100 R/A SMD - 15-91-2075-P
 Order 'conn header 7pos .100 r/a smd - 15-91-2075-P' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1345-ND.
CONN HEADER 7POS 2.5MM VERT TIN - 22-04-1071
 Order 'conn header 7pos 2.5mm vert tin - 22-04-1071' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18790-ND.
CONN HEADER 7POS 2.5MM R/A TIN - 22-05-1072
 Order 'conn header 7pos 2.5mm r/a tin - 22-05-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18804-ND.
CONN HEADER 7POS 2.5MM VERT TIN - 22-03-5075
 Order 'conn header 7pos 2.5mm vert tin - 22-03-5075' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18891-ND.
CONN HEADER 7POS 2.5MM R/A TIN - 22-05-7075
 Order 'conn header 7pos 2.5mm r/a tin - 22-05-7075' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18905-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 7POS R/A .156 TIN - 3-644755-7 Next: CONN HEADER 7POS R/A 1.5MM TIN - 292206-7