CONN HEADER 5POS 2MM RT ANG TIN - 53254-0510
| Digi-Key Part Number | 53254-0510-ND |
2000 |
.11921 |
Extended Price
238.42 |
| Manufacturer Part Number | 53254-0510 | |||
| Description | CONN HEADER 5POS 2MM RT ANG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53254-0510 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.130" (3.30mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | Micro-Latch™ 53254 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53254 0510 532540510 |
53254-0510 Specification Sheet
CONN HEADER 5POS 2MM RT ANG TIN - 53254-0510 (53254-0510-ND)
Related parts:CONN HEADER 5POS 2MM RT ANG TIN - 53254-0510
Order 'conn header 5pos 2mm rt ang tin - 53254-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0510-ND.
CONN HEADER 5POS 2MM RT ANG TIN - 39-27-0054
Order 'conn header 5pos 2mm rt ang tin - 39-27-0054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-27-0054-ND.
CONN HEADER 2POS 2MM RT ANG TIN - 53254-0210
Order 'conn header 2pos 2mm rt ang tin - 53254-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0210-ND.
CONN HEADER 3POS 2MM RT ANG TIN - 53254-0310
Order 'conn header 3pos 2mm rt ang tin - 53254-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0310-ND.
CONN HEADER 4POS 2MM RT ANG TIN - 53254-0410
Order 'conn header 4pos 2mm rt ang tin - 53254-0410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0410-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 53254-0610
Order 'conn header 6pos 2mm rt ang tin - 53254-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0610-ND.
CONN HEADER 7POS 2MM RT ANG TIN - 53254-0710
Order 'conn header 7pos 2mm rt ang tin - 53254-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0710-ND.
CONN HEADER 8POS 2MM RT ANG TIN - 53254-0810
Order 'conn header 8pos 2mm rt ang tin - 53254-0810' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0810-ND.
CONN HEADER 9POS 2MM RT ANG TIN - 53254-0910
Order 'conn header 9pos 2mm rt ang tin - 53254-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0910-ND.
CONN HEADER 10POS 2MM RT ANG TIN - 53254-1010
Order 'conn header 10pos 2mm rt ang tin - 53254-1010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1010-ND.
CONN HEADER 11POS 2MM RT ANG TIN - 53254-1110
Order 'conn header 11pos 2mm rt ang tin - 53254-1110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1110-ND.
CONN HEADER 12POS 2MM RT ANG TIN - 53254-1210
Order 'conn header 12pos 2mm rt ang tin - 53254-1210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1210-ND.
CONN HEADER 13POS 2MM RT ANG TIN - 53254-1310
Order 'conn header 13pos 2mm rt ang tin - 53254-1310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1310-ND.
CONN HEADER 14POS 2MM RT ANG TIN - 53254-1410
Order 'conn header 14pos 2mm rt ang tin - 53254-1410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1410-ND.
CONN HEADER 15POS 2MM RT ANG TIN - 53254-1510
Order 'conn header 15pos 2mm rt ang tin - 53254-1510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-1510-ND.
Send this link via E-Mail
Help With This Screen