CONN HEADER 9POS 2MM VERT TIN - 53253-0910 - Connectors
| Digi-Key Part Number | 53253-0910-ND |
2000 |
.17429 |
Extended Price
348.58 |
| Manufacturer Part Number | 53253-0910 | |||
| Description | CONN HEADER 9POS 2MM VERT TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 53253-0910 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.130" (3.30mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | Micro-Latch™ 53253 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Other Names |
53253 0910 532530910 |
53253-0910 Specification Sheet
CONN HEADER 9POS 2MM VERT TIN - 53253-0910 (53253-0910-ND) - Connectors
Related parts Connectors :CONN HEADER 9POS 2MM VERT TIN - 53253-0910
Order 'conn header 9pos 2mm vert tin - 53253-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0910-ND.
CONN HEADER 9POS 2MM VERT TIN - 53290-0910
Order 'conn header 9pos 2mm vert tin - 53290-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0910-ND.
CONN HEADER 9POS 2MM VERT TIN - 53253-0970
Order 'conn header 9pos 2mm vert tin - 53253-0970' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0970-ND.
CONN HEADER 9POS 2MM VERT TIN - 35362-0910
Order 'conn header 9pos 2mm vert tin - 35362-0910' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5999-ND.
CONN HEADER 9POS 2MM VERT TIN - 53290-0980
Order 'conn header 9pos 2mm vert tin - 53290-0980' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0980-ND.
CONN HEADER 2POS 2MM VERT TIN - 53253-0210
Order 'conn header 2pos 2mm vert tin - 53253-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0210-ND.
CONN HEADER 2POS 2MM VERT TIN - 53253-0270
Order 'conn header 2pos 2mm vert tin - 53253-0270' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0270-ND.
CONN HEADER 3POS 2MM VERT TIN - 53253-0310
Order 'conn header 3pos 2mm vert tin - 53253-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0310-ND.
CONN HEADER 3POS 2MM VERT TIN - 53253-0370
Order 'conn header 3pos 2mm vert tin - 53253-0370' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0370-ND.
CONN HEADER 4POS 2MM VERT TIN - 53253-0410
Order 'conn header 4pos 2mm vert tin - 53253-0410' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0410-ND.
CONN HEADER 4POS 2MM VERT TIN - 53253-0470
Order 'conn header 4pos 2mm vert tin - 53253-0470' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0470-ND.
CONN HEADER 5POS 2MM VERT TIN - 53253-0510
Order 'conn header 5pos 2mm vert tin - 53253-0510' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0510-ND.
CONN HEADER 5POS 2MM VERT TIN - 53253-0570
Order 'conn header 5pos 2mm vert tin - 53253-0570' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0570-ND.
CONN HEADER 6POS 2MM VERT TIN - 53253-0610
Order 'conn header 6pos 2mm vert tin - 53253-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53253-0670
Order 'conn header 6pos 2mm vert tin - 53253-0670' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0670-ND.
Send this link via E-Mail
Help With This Screen