CONN RCPT 100POS DUAL .100 R/A - 532469-9
| Digi-Key Part Number | 532469-9-ND |
90 |
267.07500 |
Extended Price
24036.75 |
| Manufacturer Part Number | 532469-9 | |||
| Description | CONN RCPT 100POS DUAL .100 R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 532469-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
532469 9 5324699 |
CONN RCPT 100POS DUAL .100 R/A - 532469-9 (532469-9-ND)
Related parts:CONN RCPT 100POS DUAL .100 R/A - 532469-9
Order 'conn rcpt 100pos dual .100 r/a - 532469-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532469-9-ND.
CONN RCPT 110POS DUAL .100 T/H - 530776-9
Order 'conn rcpt 110pos dual .100 t/h - 530776-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530776-9-ND.
CONN RCPT 100POS DUAL .100 T/H - 530777-8
Order 'conn rcpt 100pos dual .100 t/h - 530777-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530777-8-ND.
CONN RCPT 110POS DUAL .100 T/H - 530781-9
Order 'conn rcpt 110pos dual .100 t/h - 530781-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530781-9-ND.
CONN RCPT 100POS DUAL VERT T/H - 530745-9
Order 'conn rcpt 100pos dual vert t/h - 530745-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-9-ND.
CONN RCPT 11POS VERT .100 T/H - 146138-9
Order 'conn rcpt 11pos vert .100 t/h - 146138-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146138-9-ND.
CONN RCPT 130POS DUAL .100 T/H - 1-530781-1
Order 'conn rcpt 130pos dual .100 t/h - 1-530781-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530781-1-ND.
CONN HEADER 46POS DUAL .100 TIN - 1-87587-9
Order 'conn header 46pos dual .100 tin - 1-87587-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-9-ND.
CONN RCPT 100POS DUAL STR SEALED - 2-530745-0
Order 'conn rcpt 100pos dual str sealed - 2-530745-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530745-0-ND.
CONN RCPT 14POS DUAL .100 R/A - 2-532955-5
Order 'conn rcpt 14pos dual .100 r/a - 2-532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-532955-5-ND.
CONN HEADER 66POS DUAL .100 TIN - 2-87587-9
Order 'conn header 66pos dual .100 tin - 2-87587-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87587-9-ND.
CONN RCPT 100POS DUAL VERT T/H - 530747-2
Order 'conn rcpt 100pos dual vert t/h - 530747-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530747-2-ND.
CONN RCPT 60POS DUAL .100 T/H - 530776-4
Order 'conn rcpt 60pos dual .100 t/h - 530776-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530776-4-ND.
CONN RCPT 90POS DUAL .100 T/H - 530777-7
Order 'conn rcpt 90pos dual .100 t/h - 530777-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530777-7-ND.
CONN RCPT 70POS DUAL .100 T/H - 530778-5
Order 'conn rcpt 70pos dual .100 t/h - 530778-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530778-5-ND.
Send this link via E-Mail
Help With This Screen