CONN PLUG HDI 60POS 2ROW T/H - 532446-5
| Digi-Key Part Number | 532446-5-ND |
270 |
7.92000 |
Extended Price
2138.40 |
| Manufacturer Part Number | 532446-5 | |||
| Description | CONN PLUG HDI 60POS 2ROW T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 532446-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 60 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 11.735 mm [Typ] |
| Length | 95.250 mm [Typ] |
| Width | 9.652 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
532446 5 5324465 |
532446-5 Specification Sheet
CONN PLUG HDI 60POS 2ROW T/H - 532446-5 (532446-5-ND)
Related parts:CONN PLUG HDI 60POS 2ROW T/H - 532446-5
Order 'conn plug hdi 60pos 2row t/h - 532446-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532446-5-ND.
CONN PLUG ASSY 9POS 2ROW 30AWG - 1589473-3
Order 'conn plug assy 9pos 2row 30awg - 1589473-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-3-ND.
CONN PLUG 15POS 30AWG 2ROW SHRD - 3-1589473-9
Order 'conn plug 15pos 30awg 2row shrd - 3-1589473-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589473-9-ND.
CONN PLUG 120 POS VERT .8MM SMD - 179029-5
Order 'conn plug 120 pos vert .8mm smd - 179029-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-5-ND.
CONN PLUG 120 POS VERT 20AU PCB - 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179031-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-177986-5-ND.
CONN PLUG 120POS DL BRD/BRD VERT - 5179031-5
Order 'conn plug 120pos dl brd/brd vert - 5179031-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179031-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35089CT-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35089TR-ND.
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-3
Order 'conn plug mod 8-8 round solid au - 5-569550-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-569550-3-ND.
CONN PLUG MOD 8-8 ROUND SOLID AU - 5-569550-2
Order 'conn plug mod 8-8 round solid au - 5-569550-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9112-ND.
CONN PLUG 6POS CPC 18-16AWG STR - 860267-5
Order 'conn plug 6pos cpc 18-16awg str - 860267-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 860267-5-ND.
AMP FH CONN PLUG V ASSY 120P - 176380-5
Order 'amp fh conn plug v assy 120p - 176380-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-5-ND.
CONN HDR ASSY 60POS 2ROW R/A AU - 531122-5
Order 'conn hdr assy 60pos 2row r/a au - 531122-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531122-5-ND.
CONN PLUG HDI 160POS 4ROW VERT - 5532436-5
Order 'conn plug hdi 160pos 4row vert - 5532436-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532436-5-ND.
Send this link via E-Mail
Help With This Screen