CONN RCPT 160POS 4ROW .100 R/A - 532434-5
| Digi-Key Part Number | 532434-5-ND |
224 |
45.13911 |
Extended Price
10111.16 |
| Manufacturer Part Number | 532434-5 | |||
| Description | CONN RCPT 160POS 4ROW .100 R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 532434-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange, Keying Hole |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | HDI |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 160 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
532434 5 5324345 |
532434-5 Specification Sheet
CONN RCPT 160POS 4ROW .100 R/A - 532434-5 (532434-5-ND)
Related parts:CONN RCPT 160POS 4ROW .100 R/A - 532434-5
Order 'conn rcpt 160pos 4row .100 r/a - 532434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-5-ND.
CONN RCPT 100POS 4ROW .100 R/A - 532434-1
Order 'conn rcpt 100pos 4row .100 r/a - 532434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-1-ND.
CONN RCPT 128POS 4ROW .100 R/A - 532434-3
Order 'conn rcpt 128pos 4row .100 r/a - 532434-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-3-ND.
CONN RCPT 140POS 4ROW .100 R/A - 532434-4
Order 'conn rcpt 140pos 4row .100 r/a - 532434-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-4-ND.
CONN RCPT 180POS 4ROW .100 R/A - 532434-6
Order 'conn rcpt 180pos 4row .100 r/a - 532434-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-6-ND.
CONN RCPT 220POS 4ROW .100 R/A - 532434-8
Order 'conn rcpt 220pos 4row .100 r/a - 532434-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-8-ND.
CONN RCPT 240POS 4ROW .100 R/A - 532434-9
Order 'conn rcpt 240pos 4row .100 r/a - 532434-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532434-9-ND.
CONN RCPT 416POS 4ROW .100 R/A - 532920-5
Order 'conn rcpt 416pos 4row .100 r/a - 532920-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532920-5-ND.
CONN RCPT 160POS 4ROW T/H GOLD - 533285-5
Order 'conn rcpt 160pos 4row t/h gold - 533285-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533285-5-ND.
CONN RCPT 280POS 4ROW .100 R/A - 1-532434-1
Order 'conn rcpt 280pos 4row .100 r/a - 1-532434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-1-ND.
CONN RCPT 300POS 4ROW .100 R/A - 1-532434-2
Order 'conn rcpt 300pos 4row .100 r/a - 1-532434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532434-2-ND.
CONN RCPT 280POS 4ROW .100 R/A - 1-532903-1
Order 'conn rcpt 280pos 4row .100 r/a - 1-532903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532903-1-ND.
CONN RCPT 20POS VERT .100 GOLD - 1-87879-5
Order 'conn rcpt 20pos vert .100 gold - 1-87879-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87879-5-ND.
CONN RCPT 70POS DL .100 VERT - 3-534206-5
Order 'conn rcpt 70pos dl .100 vert - 3-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-534206-5-ND.
CONN RCPT 70POS DUAL .100 T/H - 530778-5
Order 'conn rcpt 70pos dual .100 t/h - 530778-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530778-5-ND.
Send this link via E-Mail
Help With This Screen