CONN HEADER 80POS DL R/A GOLD - 531722-6
| Digi-Key Part Number | 531722-6-ND |
24 |
223.35000 |
Extended Price
5360.40 |
| Manufacturer Part Number | 531722-6 | |||
| Description | CONN HEADER 80POS DL R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 531722-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 1001 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531722 6 5317226 |
CONN HEADER 80POS DL R/A GOLD - 531722-6 (531722-6-ND)
Related parts:CONN HEADER 80POS DL R/A GOLD - 531722-6
Order 'conn header 80pos dl r/a gold - 531722-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531722-6-ND.
CONN HEADER 50POS DL R/A GOLD - 531722-3
Order 'conn header 50pos dl r/a gold - 531722-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531722-3-ND.
CONN HEADER 20POS DL R/A GOLD - 534245-6
Order 'conn header 20pos dl r/a gold - 534245-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534245-6-ND.
CONN HEADER 80POS DL R/A SHRD AU - 104477-6
Order 'conn header 80pos dl r/a shrd au - 104477-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-6-ND.
CONN HEADER 6POS DL R/A GOLD SMD - 794628-6
Order 'conn header 6pos dl r/a gold smd - 794628-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794628-6-ND.
CONN HEADER 20POS DUAL R/A GOLD - 102620-6
Order 'conn header 20pos dual r/a gold - 102620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102620-6-ND.
CONN HEADER 18POS DUAL R/A GOLD - 103167-6
Order 'conn header 18pos dual r/a gold - 103167-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103167-6-ND.
CONN HEADER 72POS DL R/A GOLD - 104477-1
Order 'conn header 72pos dl r/a gold - 104477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-1-ND.
CONN HEADER 50POS DL R/A GOLD - 104477-5
Order 'conn header 50pos dl r/a gold - 104477-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-5-ND.
CONN HEADER 7POS R/A SMD GOLD - 147278-6
Order 'conn header 7pos r/a smd gold - 147278-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147278-6-ND.
CONN HEADER 80POS DL .050 SMD AU - 147377-7
Order 'conn header 80pos dl .050 smd au - 147377-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147377-7-ND.
CONN HEADER 16POS DL 15GOLD SMD - 1-794634-6
Order 'conn header 16pos dl 15gold smd - 1-794634-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794634-6-ND.
CONN HEADER 16POS DL 30GOLD SMD - 1-794635-6
Order 'conn header 16pos dl 30gold smd - 1-794635-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794635-6-ND.
CONN HEADER 16POS DL 15GOLD SMD - 1-794637-6
Order 'conn header 16pos dl 15gold smd - 1-794637-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794637-6-ND.
CONN HEADER 16POS DL VERT 15GOLD - 1-794681-6
Order 'conn header 16pos dl vert 15gold - 1-794681-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794681-6-ND.
Send this link via E-Mail
Help With This Screen