CONN HEADER 40POS DL .05 R/A AU - 530733-1
| Digi-Key Part Number | 530733-1-ND |
10 |
92.70000 |
Extended Price
927.00 |
| Manufacturer Part Number | 530733-1 | |||
| Description | CONN HEADER 40POS DL .05 R/A AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530733-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.150" (3.81mm) |
| Series | Mini-Box |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530733 1 5307331 |
CONN HEADER 40POS DL .05 R/A AU - 530733-1 (530733-1-ND)
Related parts:CONN HEADER 40POS DL .05 R/A AU - 530733-1
Order 'conn header 40pos dl .05 r/a au - 530733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530733-1-ND.
CONN HEADER 10POS DL R/A SHRD AU - 102620-1
Order 'conn header 10pos dl r/a shrd au - 102620-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102620-1-ND.
CONN HEADER 30POS DL R/A SHRD AU - 104319-3
Order 'conn header 30pos dl r/a shrd au - 104319-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104319-3-ND.
CONN HEADER 80POS DL R/A SHRD AU - 104477-6
Order 'conn header 80pos dl r/a shrd au - 104477-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-6-ND.
CONN HEADER B/A 1POS SL PCB AU - 146281-1
Order 'conn header b/a 1pos sl pcb au - 146281-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146281-1-ND.
CONN HEADER 10POS DL R/A TIN T/H - 1-794677-0
Order 'conn header 10pos dl r/a tin t/h - 1-794677-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794677-0-ND.
CONN HEADER 12POS DL R/A TIN T/H - 1-794677-2
Order 'conn header 12pos dl r/a tin t/h - 1-794677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794677-2-ND.
CONN HEADER 14POS DL R/A TIN T/H - 1-794677-4
Order 'conn header 14pos dl r/a tin t/h - 1-794677-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794677-4-ND.
CONN HEADER 16POS DL R/A TIN T/H - 1-794677-6
Order 'conn header 16pos dl r/a tin t/h - 1-794677-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794677-6-ND.
CONN HEADER 18POS DL R/A TIN T/H - 1-794677-8
Order 'conn header 18pos dl r/a tin t/h - 1-794677-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794677-8-ND.
CONN HEADER 50POS DL R/A SHRD AU - 2-102570-2
Order 'conn header 50pos dl r/a shrd au - 2-102570-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-102570-2-ND.
CONN HEADER 60POS DL R/A SHRD AU - 2-102620-6
Order 'conn header 60pos dl r/a shrd au - 2-102620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-102620-6-ND.
CONN RCPT 40POS DL BRD/BRD VERT - 5-5179009-1
Order 'conn rcpt 40pos dl brd/brd vert - 5-5179009-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-5179009-1-ND.
CONN HEADER 40POS VERT DL 2PC - 1-534257-0
Order 'conn header 40pos vert dl 2pc - 1-534257-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534257-0-ND.
CONN HEADER 72POS DL R/A GOLD - 104477-1
Order 'conn header 72pos dl r/a gold - 104477-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104477-1-ND.
Send this link via E-Mail
Help With This Screen