CONN DIN RCPT 128POS 4ROWS - 208458128001025 - Connectors
| Digi-Key Part Number | 478-1953-ND |
252 |
7.00000 |
Extended Price
1764.00 |
| Manufacturer Part Number | 208458128001025 | |||
| Description | CONN DIN RCPT 128POS 4ROWS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208458128001025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8458 |
| Number of Rows | 4 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 128 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208458128001025 208458128001025 478 1953 ND 4781953ND 478-1953 |
208458128001025 Specification Sheet
CONN DIN RCPT 128POS 4ROWS - 208458128001025 (478-1953-ND) - Connectors
Related parts Connectors :CONN DIN RCPT 128POS 4ROWS - 208458128001025
Order 'conn din rcpt 128pos 4rows - 208458128001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1953-ND.
CONN BOXII RCPT 128POS 4ROW VERT - 533427-3
Order 'conn boxii rcpt 128pos 4row vert - 533427-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533427-3-ND.
CONN DIN PLUG R/A 128POS QUAD - 108457128002025
Order 'conn din plug r/a 128pos quad - 108457128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1947-ND.
CONN DIN RECEPT R/A 128POS QUAD - 208477128002025
Order 'conn din recept r/a 128pos quad - 208477128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1951-ND.
CONN DIN HEADER 96POS STR PCB - 108457096001025
Order 'conn din header 96pos str pcb - 108457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4885-ND.
CONN DIN PLUG R/A 64POS 3ROWS - 108457096002026
Order 'conn din plug r/a 64pos 3rows - 108457096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4519-ND.
CONN HEADER MALE 128POS STR - 108457128001025
Order 'conn header male 128pos str - 108457128001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457128001025-ND.
CONN HEADER MALE 128POS STR - 108457128001049
Order 'conn header male 128pos str - 108457128001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457128001049-ND.
CONN HEADER MALE 128POS R/A - 108457128002049
Order 'conn header male 128pos r/a - 108457128002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457128002049-ND.
CONN HEADER MALE 128POS R/A - 108457128102025
Order 'conn header male 128pos r/a - 108457128102025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457128102025-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096001025
Order 'conn din header 96pos r/a pcb - 108458096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4886-ND.
CONN DIN HEADER 96POS R/A PCB - 108458096031025
Order 'conn din header 96pos r/a pcb - 108458096031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4888-ND.
CONN HEADR INVRTD 128POS STR - 108477128001025
Order 'conn headr invrtd 128pos str - 108477128001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477128001025-ND.
CONN HEADR INVRTD 128POS STR - 108477128002025
Order 'conn headr invrtd 128pos str - 108477128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477128002025-ND.
CONN HEADR INVRTD 128POS STR - 108477128006025
Order 'conn headr invrtd 128pos str - 108477128006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477128006025-ND.
Send this link via E-Mail
Help With This Screen