IDC CABLE - MCG26K/MC26F/MCG26K - M3MMK-2620K
| Digi-Key Part Number | M3MMK-2620K-ND |
1 10 100 250 500 1000 2500 5000 |
33.87000 29.70000 21.88430 18.88820 17.58558 15.16267 14.32898 13.86004 |
Extended Price
33.87 297.00 2188.43 4722.05 8792.79 15162.67 35822.45 69300.20 |
| Manufacturer Part Number | M3MMK-2620K | |||
| Description | IDC CABLE - MCG26K/MC26F/MCG26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-2620K |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 26 pos Card Edge to Card Edge |
| Overall Length | 20 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 2620K M3MMK2620K |
IDC CABLE - MCG26K/MC26F/MCG26K - M3MMK-2620K (M3MMK-2620K-ND)
Related parts:IDC CABLE - MDM26H/MC26F/X - M2MXH-2620K
Order 'idc cable - mdm26h/mc26f/x - M2MXH-2620K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXH-2620K-ND.
IDC CABLE - MDM26T/MC26F/X - M2MXT-2620K
Order 'idc cable - mdm26t/mc26f/x - M2MXT-2620K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M2MXT-2620K-ND.
IDC CABLE - MSC26A/MC26F/MSC26A - M3AAA-2620K-ND
Order 'idc cable - msc26a/mc26f/msc26a - M3AAA-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAA-2620K-ND.
IDC CABLE - MSC26K/MC26F/MSC26K - M3AAK-2620K-ND
Order 'idc cable - msc26k/mc26f/msc26k - M3AAK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AAK-2620K-ND.
IDC CABLE - MSC26A/MC26F/MCE26G - M3AEG-2620K-ND
Order 'idc cable - msc26a/mc26f/mce26g - M3AEG-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEG-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCE26K - M3AEK-2620K-ND
Order 'idc cable - msc26k/mc26f/mce26k - M3AEK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AEK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2620K-ND
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCS26K - M3AGK-2620K-ND
Order 'idc cable - msc26k/mc26f/mcs26k - M3AGK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MPK26K - M3AKK-2620K-ND
Order 'idc cable - msc26k/mc26f/mpk26k - M3AKK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AKK-2620K-ND.
IDC CABLE - MSC26A/MC26F/MCG26G - M3AMG-2620K
Order 'idc cable - msc26a/mc26f/mcg26g - M3AMG-2620K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AMG-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCJ26K - M3APK-2620K
Order 'idc cable - msc26k/mc26f/mcj26k - M3APK-2620K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3APK-2620K-ND.
IDC CABLE - MSC26K/MC26F/MCH26K - M3ASK-2620K
Order 'idc cable - msc26k/mc26f/mch26k - M3ASK-2620K' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3ASK-2620K-ND.
IDC CABLE - MKR26K/MC26F/MPL26K - M3AWK-2620K-ND
Order 'idc cable - mkr26k/mc26f/mpl26k - M3AWK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-2620K-ND.
IDC CABLE - MSR26A/MC26F/MSR26A - M3BBA-2620K-ND
Order 'idc cable - msr26a/mc26f/msr26a - M3BBA-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBA-2620K-ND.
IDC CABLE - MSR26K/MC26F/MSR26K - M3BBK-2620K-ND
Order 'idc cable - msr26k/mc26f/msr26k - M3BBK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BBK-2620K-ND.
Send this link via E-Mail
Help With This Screen