Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3MMK-2606R
IDC CABLE - MCG26K/MC26M/MCG26K - M3MMK-2606R - Cable Assemblies
| Digi-Key Part Number | M3MMK-2606R-ND |
1 10 50 100 250 500 1000 2500 5000 |
48.13000 36.48400 29.49800 27.94540 23.28784 21.73532 20.18280 19.40654 18.63028 |
Extended Price
48.13 364.84 1474.90 2794.54 5821.96 10867.66 20182.80 48516.35 93151.40 |
| Manufacturer Part Number | M3MMK-2606R | |||
| Description | IDC CABLE - MCG26K/MC26M/MCG26K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-2606R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 2606R M3MMK2606R |
IDC CABLE - MCG26K/MC26M/MCG26K - M3MMK-2606R (M3MMK-2606R-ND) - Cable Assemblies
Related parts Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3MMK-2606RSocket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-2606R
Order 'idc cable - msc26k/mc26m/mpk26k - M3AKK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3AMG-2606R
Order 'idc cable - msc26a/mc26m/mcg26g - M3AMG-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2606R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBA-2606R
Order 'idc cable - msr26a/mc26m/msr26a - M3BBA-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-2606R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BBK-2606R
Order 'idc cable - msr26k/mc26m/msr26k - M3BBK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BEG-2606R
Order 'idc cable - msr26a/mc26m/mce26g - M3BEG-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEG-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BEK-2606R
Order 'idc cable - msr26k/mc26m/mce26k - M3BEK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BMG-2606R
Order 'idc cable - msr26a/mc26m/mcg26g - M3BMG-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMG-2606R-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BPK-2606R
Order 'idc cable - msr26k/mc26m/mcj26k - M3BPK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-2606R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCA-2606R
Order 'idc cable - mkc26a/mc26m/mkc26a - M3CCA-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-2606R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCK-2606R
Order 'idc cable - mkc26k/mc26m/mkc26k - M3CCK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEG-2606R
Order 'idc cable - mkc26a/mc26m/mce26g - M3CEG-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEG-2606R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-2606R
Order 'idc cable - mkc26k/mc26m/mce26k - M3CEK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-2606R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CKK-2606R
Order 'idc cable - mkc26k/mc26m/mpk26k - M3CKK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-2606R-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CPK-2606R
Order 'idc cable - mkc26k/mc26m/mcj26k - M3CPK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CPK-2606R-ND.
Plug to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3KKK-2606R
Order 'idc cable - mpk26k/mc26m/mpk26k - M3KKK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-2606R-ND.
Options for Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3MMK-2606R
Send this link via E-Mail
Help With This Screen
