IDC CABLE - MCG20K/MC20G/MCG20K - M3MMK-2036J
| Digi-Key Part Number | M3MMK-2036J-ND |
1 10 100 250 500 1000 2500 5000 |
28.18000 24.70800 18.20620 15.71364 14.62996 12.61427 11.92070 11.53057 |
Extended Price
28.18 247.08 1820.62 3928.41 7314.98 12614.27 29801.75 57652.85 |
| Manufacturer Part Number | M3MMK-2036J | |||
| Description | IDC CABLE - MCG20K/MC20G/MCG20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3MMK-2036J |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Card Edge to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3MMK 2036J M3MMK2036J |
IDC CABLE - MCG20K/MC20G/MCG20K - M3MMK-2036J (M3MMK-2036J-ND)
Related parts:IDC CABLE - MSC20A/MC20G/X - M1AXA-2036J-ND
Order 'idc cable - msc20a/mc20g/x - M1AXA-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-2036J-ND.
IDC CABLE - MSC20K/MC20G/X - M1AXK-2036J-ND
Order 'idc cable - msc20k/mc20g/x - M1AXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-2036J-ND.
IDC CABLE - MSR20A/MC20G/X - M1BXA-2036J-ND
Order 'idc cable - msr20a/mc20g/x - M1BXA-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-2036J-ND.
IDC CABLE - MSR20K/MC20G/X - M1BXK-2036J-ND
Order 'idc cable - msr20k/mc20g/x - M1BXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-2036J-ND.
IDC CABLE - MKC20A/MC20G/X - M1CXA-2036J-ND
Order 'idc cable - mkc20a/mc20g/x - M1CXA-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-2036J-ND.
IDC CABLE - MKC20K/MC20G/X - M1CXK-2036J-ND
Order 'idc cable - mkc20k/mc20g/x - M1CXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-2036J-ND.
IDC CABLE - MKR20A/MC20G/X - M1DXA-2036J-ND
Order 'idc cable - mkr20a/mc20g/x - M1DXA-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-2036J-ND.
IDC CABLE - MKR20K/MC20G/X - M1DXK-2036J-ND
Order 'idc cable - mkr20k/mc20g/x - M1DXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-2036J-ND.
IDC CABLE - MCE20G/MC20G/X - M1EXG-2036J-ND
Order 'idc cable - mce20g/mc20g/x - M1EXG-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXG-2036J-ND.
IDC CABLE - MCE20K/MC20G/X - M1EXK-2036J-ND
Order 'idc cable - mce20k/mc20g/x - M1EXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1EXK-2036J-ND.
IDC CABLE - MCF20K/MC20G/X - M1FXK-2036J-ND
Order 'idc cable - mcf20k/mc20g/x - M1FXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1FXK-2036J-ND.
IDC CABLE - MCS20K/MC20G/X - M1GXK-2036J-ND
Order 'idc cable - mcs20k/mc20g/x - M1GXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1GXK-2036J-ND.
IDC CABLE - MPK20K/MC20G/X - M1KXK-2036J-ND
Order 'idc cable - mpk20k/mc20g/x - M1KXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1KXK-2036J-ND.
IDC CABLE - MCG20G/MC20G/X - M1MXG-2036J
Order 'idc cable - mcg20g/mc20g/x - M1MXG-2036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1MXG-2036J-ND.
IDC CABLE - MCJ20K/MC20G/X - M1PXK-2036J
Order 'idc cable - mcj20k/mc20g/x - M1PXK-2036J' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1PXK-2036J-ND.
Send this link via E-Mail
Help With This Screen